IRFP140NPBF by Infineon Technologies AG

Overview of IRFP140NPBF by Infineon Technologies AG

The IRFP140NPBF is a Power Field-Effect Transistor (FET) that features a maximum drain-source voltage of 100V and a continuous drain current rating of 33A. It is designed in a TO-247AC package and is comprised of Silicon Metal-Oxide Semiconductor technology, which enhances its operational efficiency. This N-channel MOSFET is characterized by a low on-resistance of 0.052 ohms when tested at a gate-source voltage of 10V. The part is compliant with the Restriction of Hazardous Substances (RoHS) directive, making it suitable for applications that prioritize environmental safety. The device also boasts an avalanche energy rating of 300 mJ, highlighting its robustness during transient conditions. Additionally, the IRFP140NPBF is built to operate in enhancement mode, allowing it to handle a maximum operating temperature of 175 °C.

This transistor is classified under the subcategory of Power Field-Effect Transistors, making it a suitable choice for various applications in switching mechanisms. With an active life cycle, the part remains widely used in modern electronic designs.

Industry Applications for IRFP140NPBF

The versatility of the IRFP140NPBF opens up potential applications across multiple industries. Here are a few examples of sectors that might benefit from its use:

  • Industrial Automation: In industrial settings, the IRFP140NPBF might be utilized in motor drives or power conversion systems, where the need for high reliability and efficient switching characteristics is essential. Its low on-resistance and avalanche rating could contribute to improved energy efficiency and thermal management in these applications.
  • Consumer Electronics: This MOSFET could potentially be integrated into power supplies and battery management systems used in consumer electronics devices. Its capability to handle significant drain currents and voltages makes it suitable for a variety of handheld and stationary devices that require efficient power management.
  • Robotics and Drones: The IRFP140NPBF might also find application in the control circuits of drones and robotic systems, where fast switching and high efficiency are crucial. The high pulsed drain current rating of 110A could support the dynamic demands of motor control within these technologies.
  • Transportation and Logistics: In electric vehicle applications, the part could be applied for power distribution and management systems. Its robust specifications might enhance the overall performance of electric drivetrains, where reliability and efficiency are critical.
  • Telecommunications: The IRFP140NPBF could potentially be employed in power amplifiers or RF applications where efficient signal amplification and switching are required. Its features make it a candidate for modern communication devices seeking to maximize operational efficacy.

It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct a comprehensive analysis to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is known for its diverse portfolio of semiconductor solutions, particularly in the field of power management and control through components like the IRFP140NPBF. The company focuses on producing devices that enhance efficiency and performance in various industrial sectors. Infineon’s offerings in the realm of Power Field-Effect Transistors include a range of parts suitable for numerous applications, characterized by varying voltage, current ratings, and package types.

In addition to the IRFP140NPBF, Infineon manufactures other pertinent FETs that target high-performance applications, ensuring that engineers have access to a variety of options to meet their specific needs. Their commitment to innovation and sustainability plays a notable role in their product development strategy, making them a prominent player in the semiconductor industry.

Research Price and Stock for IRFP140NPBF by Infineon Technologies AG on Findchips.com

IRFP140NPBF, it is advisable to explore stock and pricing through Findchips. This platform offers valuable insights into availability and current market pricing for electronic components.

The Power Field-Effect Transistors category on Findchips can also help locate alternate parts that might serve similar functions, whether from Infineon Technologies AG or other manufacturers. Historically, the IRFP140NPBF has been available through distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey

However, it is crucial to verify current stock levels and pricing directly through Findchips, as availability may vary over time.

Compare pricing for IRFP140NPBF and other Power Field-Effect Transistors / Transistors at findchips.com