IRFR4620TRLPBF by Infineon Technologies AG

Overview of IRFR4620TRLPBF by Infineon Technologies AG

The IRFR4620TRLPBF is a Power Field-Effect Transistor that features 24A I(D), 200V, 0.078ohm in drain-source on-resistance, with a single element. It operates in an N-Channel configuration, utilizing Silicon as the semiconductor material within a Metal-Oxide Semiconductor FET (MOSFET) structure. This particular model is encapsulated in a TO-252AA package, adhering to the ROHS compliance standards, and is constructed in a DPAK-3 MOSFET, N-CH, 200V, 24A, TO-252AA format. Infineon Technologies AG, a leader in semiconductor solutions, manufactures this component, emphasizing its potential use in various applications requiring efficient power management and switching capabilities.

Key attributes like its avalanche energy rating of 113 mJ, coupled with a high pulsed drain current max (IDM) of 100 A, highlight the part’s robustness for handling high power and stress conditions. This MOSFET’s design includes a built-in diode, which further enhances its utility in various circuit applications by providing protection against reverse current flow. With its capability to operate at a maximum temperature of 175 °C and its relatively low moisture sensitivity level (MSL) of 1, the IRFR4620TRLPBF is suitable for demanding environments and applications.

Industry Applications for IRFR4620TRLPBF

The IRFR4620TRLPBF, by virtue of its specifications and design, can be used across a wide range of industries. While the following applications are potential fits for the use of this MOSFET, it is critical to note that these industry applications are conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.

  • Consumer Electronics: Devices like power management systems in portable electronics (laptops, smartphones, tablets) and high-efficiency power supplies could potentially utilize this MOSFET for its efficient power conversion and switching capabilities.
  • Industrial Automation: Automation equipment and motor control circuits that demand reliable and efficient power switching might integrate this component for its high current handling and thermal performance.
  • Audio and Video Systems: Professional audio amplifiers and broadcasting equipment, requiring high performance and reliability, could benefit from the IRFR4620TRLPBF’s power handling and efficiency in managing high power densities.
  • Renewable Energy Systems: Solar inverters and wind turbine power systems, which require robust components capable of handling high power and harsh conditions, might find this MOSFET suitable due to its high breakdown voltage and operational temperature range.

Remember, these industry applications are only conceptual and necessitate further validation for compliance with specific standards and suitability for the intended use.

About Infineon Technologies AG

Infineon Technologies AG is a globally recognized name in the semiconductor industry, known for its wide range of products including microcontrollers, sensors, and Power Field-Effect Transistors. In the specific realm of Power Field-Effect Transistors, Infineon’s portfolio stands out for its innovative designs, reliability, and performance. The company’s extensive lineup, including parts like the IRFR4620TRLPBF, reflects its commitment to addressing the evolving challenges of power management in modern electronic devices and systems. Infineon’s products are integral to advancements in energy efficiency, mobility, and digitalization across a diverse set of industries.

Where to Find IRFR4620TRLPBF by Infineon Technologies AG

To procure the IRFR4620TRLPBF or to explore alternative parts, findchips.com is an excellent resource. By searching on FindChips, you can compare pricing and stock availability from multiple distributors in real-time. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and GlobX GmbH. However, availability can fluctuate. As such, leveraging findchips.com ensures access to the most current stock levels and pricing, along with the option to explore similar Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers.

Compare pricing for IRFR4620TRLPBF and other Power Field-Effect Transistors Transistors at findchips.com