Overview of IRFR5505TRPBF by Infineon Technologies AG
The IRFR5505TRPBF is a P-channel MOSFET designed for switching applications, featuring a Drain-Source Voltage (Vds) of 55V and a Continuous Drain Current (Id) of 18A. Its resistance (Rds(on)) at a 10V test voltage is optimally low at 0.11 ohms, helping reduce power loss and improve efficiency. This component is encapsulated in a TO-252AA package, notable for its compact DPAK size. The device is fabricated from silicon, utilizing Metal-Oxide Semiconductor technology, and is also characterized by an enhanced mode of operation. It adheres to environmental safety standards being both RoHS compliant and lead-free.
Additional key features include a maximum gate source threshold voltage of 4V, and notable specifications such as an avalanche energy rating of 150 mJ, which indicates its ability to handle high-energy pulses. This product is suitable for various high-performance switching applications, and its robustness is augmented by features like ultra-low resistance and high reliability, critical in systems where minimal electrical losses and operational reliability are crucial. Notable is its maximum operating temperature of 150°C and a minimum of -55°C, making it suitable for a wide range of operating environments.
Industry Applications for IRFR5505TRPBF
Given its attributes, the IRFR5505TRPBF can potentially be employed across a diverse array of sectors. Here are some illustrative examples where this component might be found useful:
- Consumer Electronics: In devices such as laptops and smartphones, the efficient switching operation provided by this MOSFET could help in managing power more effectively within the compact internal spaces of these devices.
- Telecommunications: For server power supplies or in power regulation systems in telecommunications infrastructure, the low on-resistance and high current capability could enhance the efficiency and reliability of telecommunications equipment.
- Industrial Automation: This MOSFET might be instrumental in motor control circuits or power management systems within automated production lines, where robust and efficient power handling capabilities are required.
- Computing and Data Storage: In power supplies for servers and storage units, the IRFR5505TRPBF could help in enhancing the efficiency and thermal management, given its high current handling and low thermal resistance.
Note that these potential applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent developer and manufacturer in the semiconductor industry, specializing notably in the production of Power Field-Effect Transistors among other electronic components. Infineon is known for its high-quality, reliable products which include a variety of transistors that find use in several high-demand applications across industries. The IRFR5505TRPBF is a representation of this dedication to quality and reliability, encapsulating the latest in MOSFET technology to offer effective power management solutions.
Where to Find IRFR5505TRPBF by Infineon Technologies AG
For sourcing the IRFR5505TRPBF, it is recommended to check current availability and pricing on Findchips.com. This platform can help in comparing various distributors such as Win Source Electronics, LCSC, and DigiKey among others. As distributor stocks can fluctuate, visiting Findchips ensures you have access to the latest stock levels and best pricing options. Additionally, if seeking alternatives or similar products in the category of Power Field-Effect Transistors, Findchips can provide a comprehensive list of options from Infineon Technologies AG and other manufacturers.