Overview of IRFZ34NPBF by Infineon Technologies AG
The IRFZ34NPBF is a N-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) characterized by its 29A drain current (I(D)), 55V drain-source breakdown voltage, and 0.04Ω drain-source on-resistance. This component, housed in a TO-220AB package, exemplifies efficiency and reliability, offering high performance in switching applications. It is designed for enhancement mode operation, featuring a single transistor with a built-in diode. This part is lead-free, highlighted by its ROHS compliance, signaling Infineon Technologies AG’s commitment to environmentally conscious manufacturing processes. The inclusion of a built-in diode provides protection against reverse voltage, enhancing the part’s reliability in various applications. Manufactured by Infineon Technologies AG, a leading entity in semiconductor innovations, the IRFZ34NPBF is part of the Power Field-Effect Transistors subcategory, a vital component in the transistors category. The part’s attributes also note its operating temperature range extending up to 175°C, allowing its use in environments where thermal resilience is critical, among other unique and significant specifications like its avalanche energy rating of 65 mJ and a pulsed drain current maximum of 100 A.
Industry Applications for IRFZ34NPBF
The IRFZ34NPBF’s technical specifications suggest it is suitable for a wide range of applications across different industries. Below are conceptual uses for this component, emphasizing the necessity for rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements:
- Consumer Electronics: Potentially, the IRFZ34NPBF could be integrated into power management circuits within consumer electronics devices. Its switching capacity and efficiency make it suitable for applications where power regulation and conservation are critical. Products such as high-performance computing devices and gaming consoles, which demand efficient power management for optimal operation, could benefit from this component.
- Energy and Power Systems: In energy and power systems, particularly those requiring efficient energy conversion and distribution, this MOSFET could be employed. Its high drain current and low on-resistance indicate it could be used in power supplies, inverters, and converters which are central to renewable energy systems, uninterruptible power supplies (UPS), and smart grid technologies.
- Renewable Energy Infrastructure: The IRFZ34NPBF is potentially suitable for renewable energy applications such as solar power inverters or wind turbine power converters due to its high efficiency and robust performance under thermal stress. Its operational characteristics support the demands of high power, high frequency switching required in the inverter circuits of photovoltaic (PV) systems and other renewable energy technologies.
Note: These potential industry applications are solely conceptual/illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG stands as a global leader in semiconductor solutions, specializing in a wide range of electronic components, including a rich portfolio of Power Field-Effect Transistors (Power FETs). Renowned for its innovative approach, Infineon designs components that are integral to modern electronics, enhancing energy efficiency, mobility, and security. When it comes to Power Field-Effect Transistors, Infineon offers a broad spectrum of solutions designed to meet diverse application requirements, from industrial electronics to automotive systems. The IRFZ34NPBF is a testament to Infineon’s commitment to delivering high-performance, reliable semiconductor products. Infineon’s dedication to quality and sustainability makes its parts highly sought after in the increasingly demanding electronics market.
Where to Find IRFZ34NPBF by Infineon Technologies AG
For those interested in procuring the IRFZ34NPBF, findchips.com is the ideal platform for researching available inventory and comparing current pricing from various distributors. This user-friendly website enables visitors to access up-to-date stock levels and pricing information from a broad network of reputable distributors. Some distributors where the IRFZ34NPBF has historically been available include Win Source Electronics, New Advantage Corporation, LCSC, and Sensible Micro Corporation. However, to get the most current stock levels and competitive pricing, potential buyers are encouraged to use findchips.com. Additionally, those looking for alternative or similar Power Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers will find this platform extremely useful for conducting comprehensive parts research.