IRL7833PBF by Infineon Technologies AG

Overview of IRL7833PBF by Infineon Technologies AG

The IRL7833PBF is a Power Field-Effect Transistor (FET) designed for high voltage applications, featuring a maximum drain current of 75A and a maximum drain-source voltage of 30V. This N-Channel MOSFET is manufactured using silicon technology, making it suitable for various switching applications. The part exhibits an on-resistance of just 0.0038 ohms, providing efficient current flow while minimizing energy loss. Encased in a TO-220AB package, it is structured for through-hole mounting, ensuring reliable physical connections in various electronic designs. This transistor is lead-free, aligning with contemporary environmental standards.

Other notable characteristics include a maximum power dissipation capability of 140 watts and a pulsed drain current rating of 600A. This high-performance capability allows the IRL7833PBF to perform effectively in demanding applications. Moreover, it has an avalanche energy rating of 560 mJ, indicating its robustness against over-voltage conditions, which can be crucial in applications involving inductive loads. The transistor operates in enhancement mode, making it suitable for switching applications across a variety of electronic contexts.

It is worth mentioning that as of this writing, the part has entered the obsolete phase, which can affect sourcing options and availability in the market. Prospective users should investigate alternative options if they find limited stock.

Industry Applications for IRL7833PBF

The IRL7833PBF is potentially suitable for several different industry applications, depending on its characteristics and performance specifications. Below are some possible use cases where the IRL7833PBF might be employed:

  • Energy and Power Systems: This part might be used in power converters or inverters, where its ability to handle high current and voltage switching is important. Its low on-resistance could enhance efficiency in energy conversion, potentially leading to reduced energy costs in large-scale applications.
  • Renewable Energy: The IRL7833PBF may fit into solar inverter designs or wind turbine systems, helping to manage the energy conversion from renewable sources. Its robustness against avalanche conditions could be beneficial in environments where voltage spikes are a concern.
  • Transportation and Logistics: The transistor could have potential applications in electric vehicles (EVs) for motor control or battery management systems. Its high current handling capabilities might benefit systems that require swift and efficient switching to optimize energy usage.
  • Automotive: Provided that automotive industry qualifications such as AEC-Q100 or AEC-Q101 are met, the IRL7833PBF could be applied in electric power steering or control units for hybrid vehicles, where precise switching functions are necessary for optimal performance.

It is essential to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading manufacturer in the field of semiconductors, particularly in the production of Power Field-Effect Transistors and related components. The company has a strong focus on developing innovative solutions for energy efficiency, safety, and mobility. The IRL7833PBF is one of their offerings in the category of Power Field-Effect Transistors, which also includes similar parts designed for various industrial applications.

Infineon’s portfolio extends beyond just FETs, encompassing a wide range of transistor types and configurations that cater to different market needs, including automotive, industrial, and consumer electronics. Their commitment to quality and compliance ensures that products like the IRL7833PBF are reliable choices for engineers and designers looking for performance-driven components.

Research Price and Stock for IRL7833PBF by Infineon Technologies AG on Findchips.com

For those interested in procuring the IRL7833PBF, it is advisable to check stock and pricing at Findchips. This resource will provide comprehensive insights into current stock levels, potential pricing fluctuations, and alternative parts if the IRL7833PBF is unavailable.

Distributors that have historically carried this part include TME and Farnell. However, it is important to visit Findchips for the latest updates on availability and pricing, as these can frequently change.

Compare pricing for IRL7833PBF and other Power Field-Effect Transistors at findchips.com