Overview of IRLD024PBF by Vishay Intertechnologies
The IRLD024PBF is a Power Field-Effect Transistor (FET) characterized by its N-channel configuration, operating at a drain-source voltage (Vds) of 60V and continuous drain current (Id) of up to 2.5A. This component is constructed using a metal-oxide semiconductor (MOSFET) technology, specifically designed for switching applications. With a low on-resistance (Rds(on)) of 0.1 ohm at a test voltage of 5V, this part ensures efficient power management, reducing energy losses in electronic circuits.
Manufactured by Vishay Intertechnologies, the IRLD024PBF is packaged in a verdant DIP-4 configuration, making it suitable for through-hole mounting. It is RoHS compliant, ensuring it meets the environmental regulations for hazardous substances in electronic components. The operating temperature for the IRLD024PBF can reach up to 175°C, which is advantageous for applications requiring durability under higher thermal conditions. Additionally, it has a maximum power dissipation of 1.3W and can handle pulsed drain currents up to 20A. As of the current writing, the part is listed as obsolete, necessitating careful consideration when specifying for new designs or replacements in existing products.
Industry Applications for IRLD024PBF
The versatility of the IRLD024PBF makes it potentially suitable for a variety of industries. Below are a few examples of industry applications where this FET might be integrated, along with relevant components or end products that could benefit from its specific attributes:
- Internet of Things (IoT): The IRLD024PBF could be utilized in smart home devices for controlling power delivery to various sensors and actuators. Its low on-resistance may help in efficiently managing the power consumption of connected devices.
- Robotics and Drones: In robotics, the transistor might be employed in motor control circuits, playing a pivotal role in driving motors or actuators. The ability to handle pulsed currents up to 20A allows for potentially powerful functions while maintaining efficient energy use.
- Automotive: Potential use in battery management systems, where its specifications could aid in switching applications that require reliable power control. Compliance with automotive standards may be necessary if used in critical systems, requiring verification of AEC-Q100 or similar standards.
- Consumer Electronics: This FET could find its place in various consumer electronic products, such as power supply circuits, where its performance in switching applications might enhance energy efficiency.
- Telecommunications: The IRLD024PBF may serve in RF power amplifiers or signal switching applications, helping to maintain signal integrity across devices while managing thermal performance efficiently.
It is important to note that these potential industry applications are only conceptual and illustrative. They require validation and analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the electronic components industry, producing a wide range of discrete semiconductors, passive components, and integrated circuits. In the context of transistors, particularly Power Field-Effect Transistors like the IRLD024PBF, the company is known for its commitment to quality and innovation. Vishay manufactures several similar components that cater to various applications, enabling designers to achieve efficient power management solutions in their electronic designs. Their portfolio includes various types of MOSFETs with differing specifications to address the diverse needs of industries such as automotive, telecommunications, consumer electronics, and industrial automation.
Where to Find IRLD024PBF by Vishay Intertechnologies
For those interested in purchasing the IRLD024PBF, it is advisable to research current stock levels and pricing on findchips.com. This platform allows users to explore various distributors that have historically carried this part. Some of the distributors known to have previously offered the IRLD024PBF include:
- EBV Elektronik
- Chip1Stop
- TME
- RS Components
It is essential to check the current availability, as stock levels may vary due to the component’s obsolete status. Additionally, users can explore the Power Field-Effect Transistors category on findchips.com to find alternate parts that Vishay Intertechnologies or other manufacturers may offer for similar applications.