IRLML2402TRPBF by Infineon Technologies AG

Overview of IRLML2402TRPBF by Infineon Technologies AG

The IRLML2402TRPBF by Infineon Technologies AG is a Small Signal Field-Effect Transistor designed for switching and amplification applications. Characterized by its 1.2A drain current (I(D)), 20V drain-source breakdown voltage, and a low on-resistance of just 0.25Ω, this N-Channel MOSFET is engineered for high efficiency and reliability. Encased in a TO-236AB package, it is not only robust in performance but also compact in size, making it suitable for a wide range of applications. Its high reliability, reflected in its designation for high-reliability applications, and RoHS and REACH compliance make it an environmentally friendly choice for designers. With an operating temperature range of -55°C to 150°C, it ensures versatility across diverse operational conditions. Furthermore, this MOSFET’s enhancement mode operation, integration with a built-in diode, and moisture sensitivity level of 1 underscore its technical sophistication and suitability for precision-driven tasks.

Industry Applications for IRLML2402TRPBF

The versatile IRLML2402TRPBF MOSFET finds its applications across a broad spectrum of industries owing to its high efficiency, reliability, and comprehensive operational range. Following are some possible use cases:

  • Energy and Power Systems: Suitable for handling low-power switching and amplification in power distribution systems, considering its robust power dissipation and reliability features.
  • Automotive: Its high-reliability factor and efficient switching capability make it ideal for automotive applications, potentially in power management systems within vehicular technology.
  • Renewable Energy: Perfect for renewable energy systems like solar inverters or wind turbine controllers, where efficiency and reliability are critical.
  • Transportation and Logistics: May be suitable for electronic control units in transportation systems or logistics infrastructure, given its enhancement-mode operation and switching application capabilities.

About Infineon Technologies AG

Infineon Technologies AG is a renowned leader in the semiconductor industry, especially in the realm of transistors and more specifically, Small Signal Field-Effect Transistors. The company’s product lineup is not limited to the IRLML2402TRPBF but includes a wide range of components that cater to various segments of the electronics sector. Known for its commitment to innovation, quality, and reliability, Infineon stands out for its contributions to advancing technology across the automotive sector, industrial power control, power management, and digital security solutions. The IRLML2402TRPBF is a testament to Infineon’s capabilities in producing high-quality, reliable semiconductors for advanced and demanding applications.

Where to Find IRLML2402TRPBF by Infineon Technologies AG

To source the IRLML2402TRPBF MOSFET, one of the best resources at your disposal is findchips.com. Not only can you find current stock levels and pricing for this part, but you can also explore a range of Small Signal Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers. Historically, this part has been available from several key distributors, including Win Source Electronics, New Advantage Corporation, Farnell, and element14 Asia-Pacific, among others. However, for the most accurate and up-to-date information, visiting findchips.com is highly recommended.

Compare pricing for IRLML2402TRPBF and other Small Signal Field-Effect Transistors / Transistors at findchips.com