Overview of IRLML5103TRPBF by Infineon Technologies AG
The IRLML5103TRPBF is a small signal field-effect transistor (MOSFET) characterized by its P-channel configuration, with a maximum drain-source voltage (Vds) of 30V and a continuous drain current (Id) rating of 760mA. This component utilizes Metal-Oxide Semiconductor technology and is typically mounted in a compact SOT-23 package. The part is notable for its high-performance attributes, particularly its low on-resistance (Rds(on)) measured at a test voltage of 10V, which can reach a maximum of 0.6Ω.
Featuring a single built-in diode, this transistor is designed for enhancement mode operation, making it well-suited for applications that require efficient switching characteristics. The gate-source threshold voltage is capped at 1V, which allows for logic-level compatibility, enhancing its utility in modern electronic designs.
Notably, the IRLML5103TRPBF is ROHS compliant, thereby adhering to environmental sustainability standards. The part is designed to operate effectively across a range of temperatures, with a maximum operating temperature of 150°C and a minimum of -55°C. It is manufactured by Infineon Technologies AG, a recognized player in the development of electronic components, particularly in the field of power semiconductors.
Industry Applications for IRLML5103TRPBF
The potential applications for the IRLML5103TRPBF span various industries where efficient switching and low power consumption are essential. Below are some examples of industries where this transistor might find applications:
- Energy and Power Systems: The IRLML5103TRPBF could be utilized within energy management systems, such as converters and inverters. Its efficient switching capabilities and low on-resistance may aid in minimizing energy losses, enhancing overall system performance.
- Transportation and Logistics: In modern vehicles or logistic systems, the IRLML5103TRPBF might be integrated into control circuits for power supply management and load switching. Its logic-level compatibility could facilitate integration with microcontrollers or other digital devices.
- Renewable Energy: This transistor might be employed in solar inverters or battery management systems, where efficient switching is critical for energy conversion and storage. Its durability and ability to operate across a wide temperature range could serve as an advantage in outdoor or variable operating environments.
- Automotive: Should it be certified to standards such as AEC-Q100 or AEC-Q101, the IRLML5103TRPBF could potentially find its way into various automotive applications, including power management systems for electric vehicles and hybrid systems.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts, potentially with different specifications, might also be applicable in these areas.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, particularly focusing on the development of power semiconductors and various transistor technologies. Their portfolio includes an array of MOSFETs, both N-channel and P-channel types, designed to cater to diverse applications across industries. The IRLML5103TRPBF is one of their contributions to the small signal field-effect transistor segment.
The company invests significantly in R&D to drive innovations in semiconductor technology, aiming to provide efficient, reliable, and environmentally friendly solutions. Infineon’s offerings span multiple subcategories of transistors, ensuring a robust selection available for design engineers. Their product line includes similar small signal field-effect transistors which might be considered based on specific application needs and performance requirements.
Where to Find IRLML5103TRPBF by Infineon Technologies AG
The IRLML5103TRPBF has historically been available through distributors such as Win Source Electronics, LCSC, and Mouser Electronics. However, readers are encouraged to verify the current stock status on findchips.com, as availability can fluctuate.