IRLML6344TRPBF by Infineon Technologies AG

Overview of IRLML6344TRPBF by Infineon Technologies AG

The IRLML6344TRPBF by Infineon Technologies AG is a N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for switching applications that require low on-state resistance and high switching speeds. Characterized by its 30V drain-to-source breakdown voltage, 5A continuous drain current, and a very low drain-source on resistance of just 0.029 Ω, this MOSFET exhibits high efficiency and reliability in operation. The component is encapsulated in a compact TO-236AB (SOT-23) package, making it suitable for space-constrained designs. Further enhancing its appeal for a broad range of applications, the IRLML6344TRPBF is halogen-free and RoHS-compliant, aligning with current environmental standards and regulations. Its detailed package description is SMALL OUTLINE, R-PDSO-G3, with a moisture sensitivity level of 1, indicating robust performance even under variable environmental conditions. With an operating temperature range from -55°C to +150°C, this device is built to withstand extreme conditions, ensuring reliable performance across various applications.

Industry Applications for IRLML6344TRPBF

The versatile specifications of the IRLML6344TRPBF make it a potential candidate for use across diverse industries. Here are some conceptual industry applications, though it is crucial to note that independent analysis and verification by engineering and design teams are mandatory to confirm adherence to industry standards and specific application requirements.

  • Consumer Electronics: Given its small footprint and high efficiency, the IRLML6344TRPBF could potentially be used in the power management circuits of portable electronic devices, such as smartphones, tablets, and wearable technology, to switch power supplies efficiently and extend battery life.
  • Industrial Automation: In industrial settings, this MOSFET might find applications in automation machinery for controlling actuators or in power distribution panels for switching operations, thanks to its high current capability and robust temperature range.
  • Telecommunications: The device’s fast switching speed and low on-resistance characteristics might be beneficial for RF switching applications, possibly improving the efficiency and reliability of telecommunication infrastructure.
  • Computing and Data Storage: The IRLML6344TRPBF could potentially be used in computing hardware, including servers and storage systems, for power supply regulation. Its high efficiency and low heat generation would be particularly advantageous in high-performance computing environments where thermal management is critical.
  • Automotive Applications: Although this component is not specifically qualified for automotive standards like AEC-Q100, similar parts with the appropriate qualifications could potentially be used for automotive electric power systems, including electric vehicles (EVs), where efficient power conversion is essential.

Note: These potential industry applications are only illustrative and require detailed verification for compliance and suitability.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider in the semiconductor industry, particularly renowned for its innovative advancements in Power Field-Effect Transistors. The company has developed a wide range of power management components designed to enhance the efficiency, reliability, and performance of electronic systems. IRLML6344TRPBF is just one example of Infineon’s commitment to delivering high-quality, high-performance parts for today’s demanding electronic applications. Infineon’s portfolio includes a variety of transistors tailored for various applications, ranging from automotive and industrial to consumer electronics and renewable energy solutions. Their focus on innovation, coupled with stringent quality control processes, ensures that their products consistently meet or exceed industry standards.

Where to Find IRLML6344TRPBF by Infineon Technologies AG

To procure the IRLML6344TRPBF, buyers and engineers should consider utilizing the resources available on findchips.com. This platform provides comprehensive data on current stock levels, pricing, and availability from a wide array of distributors. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics, among others. However, for the most current availability and pricing information, searching through Power Field-Effect Transistors on findchips.com is recommended. This not only allows for the comparison of the IRLML6344TRPBF but also enables the exploration of alternate parts offered by Infineon Technologies AG or other manufacturers that might better suit specific application requirements.

Compare pricing for IRLML6344TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com