IRLML6402TRPBF by Infineon Technologies AG

Overview of IRLML6402TRPBF by Infineon Technologies AG

The IRLML6402TRPBF is a high-performance Power Field-Effect Transistor (P-FET) designed by Infineon Technologies AG. It boasts impressive features such as a drain current of 3.7A, breakdown voltage of 20V, and a low drain-source on resistance of 0.065Ω, housed within a compact SOT-23, 3 PIN package. This component is characterized by its ultra-low resistance, which enhances its efficiency in various applications. The transistor is also designed with a built-in diode, a single configuration with enhancement mode operation, and it supports a multitude of applications thanks to its switching capabilities. Furthermore, with a robust operating temperature range of -55°C to 150°C and a moisture sensitivity level of 1, it ensures reliability in a wide array of environmental conditions. It’s worth noting that the factory lead time for this component is currently set at 20 weeks, as of this writing.

Industry Applications for IRLML6402TRPBF

  • Energy and Power Systems: The IRLML6402TRPBF may be suitable for high-efficiency power supply circuits and DC-to-DC converters due to its ultra-low resistance and high drain current capacity.
  • Renewable Energy: Given its robust operating temperature range and performance, this transistor could be effectively utilized in solar power inverters, contributing to more efficient energy conversion processes.
  • Transportation and Logistics: The component’s reliability and switching capabilities make it a potential fit for electric vehicle control systems, contributing to the enhancement of power management in automotive applications.
  • Automotive: It may also find its use in automotive applications, especially in areas concerning power management systems, thanks to its ability to handle high drain currents and its built-in diode configuration for enhanced switching performance.

The diversity of potential applications for the IRLML6402TRPBF can be attributed to its comprehensive product properties and part attributes, making it suitable for a wide range of industries.

About Infineon Technologies AG

Infineon Technologies AG is renowned for its leading-edge role in the semiconductor industry, especially in the production of power semiconductors. Infineon designs and manufactures a wide spectrum of semiconductor products, including a comprehensive line of Power Field-Effect Transistors like the IRLML6402TRPBF. Their products are highly regarded for quality, reliability, and innovation, serving a variety of sectors such as automotive, industrial power control, power management, and chip card & security solutions. Infineon’s commitment to sustainability and efficiency is mirrored in their product design, aimed at reducing power loss and improving the energy efficiency of electronic devices.

Where to Find IRLML6402TRPBF by Infineon Technologies AG

For those looking to purchase the IRLML6402TRPBF, we recommend consulting the vast resources available at findchips.com. On FindChips, you can easily compare current stock levels, pricing, and distributor information. Additionally, for those considering alternate power semiconductor components, the Power Field-Effect Transistors category can offer a range of options from Infineon Technologies AG or other manufacturers. Historically, this part has been available at various distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Future Electronics, but it is crucial to visit FindChips for up-to-date information on availability and pricing.

Compare pricing for IRLML6402TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com