Overview of IRLU024NPBF by Infineon Technologies AG
The IRLU024NPBF is a Power Field-Effect Transistor that can handle a drain current (I(D)) of up to 17A and supports a drain-source voltage (Vds) of up to 55V. Its key feature is the low drain-source on-resistance of approximately 0.08 ohms, ensuring efficient operation with minimal power dissipation. This N-channel MOSFET is packaged in a TO-251AA format, commonly referred to as IPAK-3 and is through-hole mountable. Manufactured by Infineon Technologies AG, this component is constructed from silicon and operates as an enhancement mode transistor. The IRLU024NPBF is also characterized by its gate-source threshold voltage which does not exceed 2V, making it compatible with logic-level devices, emphasizing its versatility in switching applications. Notably, it is also avalanche rated, enhancing its robustness in harsh conditions. The part is compliant with RoHS standards, assuring its use in environmentally sensitive applications.
Industry Applications for IRLU024NPBF
While the IRLU024NPBF by Infineon Technologies finds utility across a broad array of industries, several sectors might particularly benefit from its electrical characteristics and operational features:
- Consumer Electronics: Devices such as power management systems in portable electronics could potentially utilize this MOSFET due to its high drain current capability and low on-resistance. This could lead to improved battery efficiency and lower heat generation.
- Industrial Automation: In applications like motor control or robotic systems, the avalanche rating and high current handling capability could possibly enable these systems to operate more reliably under fluctuating load conditions.
- Renewable Energy Systems: Specifically in solar power inverters, this MOSFET might be used due to its ability to switch at high frequencies efficiently. The robust nature evidenced by its avalanche rating would additionally be advantageous under variable environmental conditions typically seen in outdoor applications.
- Telecommunications: The component might fit extremely well in power supplies used in telecom infrastructures, owing to its efficiency and high current capability, considering steady and reliable operation is critical in these systems.
- Automotive Applications: If the component meets specific automotive industry standards (not specified in the part attributes), its high reliability and performance under harsh conditions would align well with automotive system requirements for components like power converters and battery management systems.
Please note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry-specific standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a pioneer in the field of semiconductor solutions, known for its innovative approach in developing Power Field-Effect Transistors and other transistor technologies. Their products, including the IRLU024NPBF, demonstrate a commitment to high performance and reliability, making them suitable for a variety of applications from automotive systems to industrial automation. Infineon’s portfolio includes a range of power transistors that cater to varied market needs, emphasizing their role in powering next-generation devices and systems in conjunction with advancing global technology infrastructures.
Where to Find IRLU024NPBF by Infineon Technologies AG
To locate and purchase the IRLU024NPBF, it is recommended to use the comprehensive listings available on findchips.com. Additionally, for alternative components or similar parts from other manufacturers, the site can help navigate through various Power Field-Effect Transistors. Historically, this component has been available from distributors such as DigiKey, Mouser Electronics, RS, and Future Electronics, but for current stock levels and pricing, checking on findchips.com provides the most up-to-date information.