IRLZ44NPBF by Infineon Technologies AG

Overview of IRLZ44NPBF by Infineon Technologies AG

The IRLZ44NPBF is a high-performance Power Field-Effect Transistor (FET) characterized by its 47A drain current (ID), 55V breakdown voltage, and exceptionally low drain-source on resistance of 0.025 ohms. As a unit of the Power Field-Effect Transistors subcategory, this N-channel MOSFET exhibits hallmark properties that make it efficient for a wide range of applications requiring high current handling and power dissipation capabilities. Encased in a lead-free TO-220AB package, it aligns well with modern environmental and manufacturing standards, including RoHS compliance.

Manufactured by Infineon Technologies AG, the IRLZ44NPBF is designed with an integrated diode, offering avalanche rated capabilities—an additional feature that significantly enhances its robustness against harsh operating conditions. This FET operates in enhancement mode, marking its utility in circuits that require the transistor to be switched ‘on’ through the application of a positive gate voltage. With an operating temperature range of -55 °C to +175 °C, it ensures reliability across extreme environmental conditions.

Industry Applications for IRLZ44NPBF

The versatile features of the IRLZ44NPBF, such as its high drain current capacity and low on-resistance, imply its potential utility in a broad array of industry applications. However, these potential industry applications are purely conceptual/illustrative and should be rigorously evaluated by engineering and design teams to ensure compliance with all relevant industry standards and specific application requirements. Here are a few illustrative examples:

  • Industrial Automation: Devices like motor controllers could potentially leverage the IRLZ44NPBF’s high current handling capabilities and low RDS(on) for efficient power management and control.
  • Consumer Electronics: Power management systems within consumer electronics, such as laptops and smartphones, might benefit from the efficiency and robustness provided by this MOSFET, especially in terms of its avalanche rating for protection against sudden voltage spikes.
  • Renewable Energy Systems: Solar inverters and wind turbine controllers could possibly utilize such MOSFETs for their high reliability and performance in converting and controlling power within renewable energy applications.
  • Telecommunications: Base station power supplies, which require efficient switching with minimal loss, might find this MOSFET suitable for its low on-resistance and high temperature operation range.
  • Automotive: While the IRLZ44NPBF is not specifically qualified for automotive standards like AEC-Q100, similar parts from Infineon or those having such qualifications could serve in electric vehicle power management systems or in automotive LED lighting controls, assuming they meet the rigorous automotive industry standards.

Note that the suggestions above require prior analysis and verification by professionals for adherence to specific standards and application demands.

About Infineon Technologies AG

Infineon Technologies AG stands at the forefront of semiconductor and system solutions, focusing on three central needs of modern society: Energy Efficiency, Mobility, and Security. Within this domain, Infineon’s Power Field-Effect Transistors represent a core aspect of their product portfolio, offering a range of specifications to meet diverse requirements. IRLZ44NPBF and its relatives signify Infineon’s commitment to delivering high-performance, reliable, and environmentally conscious components. The company’s expertise in crafting robust, efficient MOSFETs showcases their broader capability in semiconductor technology, setting them apart as a key player in a competitive market. Infineon’s continuous innovation in transistor technology underscores their role in powering an increasingly electronic world.

Where to Find IRLZ44NPBF by Infineon Technologies AG

For professionals looking to procure the IRLZ44NPBF, we recommend beginning your search on findchips.com. Here, you can find detailed Power Field-Effect Transistors listings, including alternate parts that may suit your specific requirements. Historically, the IRLZ44NPBF has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, Chip1Stop, and major electronic components suppliers like Mouser Electronics, DigiKey, and Farnell, among others. However, to get the most current stock levels and pricing, visiting findchips.com ensures you have the latest information at your fingertips.

Compare pricing for IRLZ44NPBF and other Power Field-Effect Transistors / Transistors at findchips.com