IRM-03-12 by Mean Well

Overview of IRM-03-12 by Mean Well

The IRM-03-12 by Mean Well is an AC-DC regulated power supply module, characterized by a solid performance with a single output. It efficiently delivers an output power of up to 3 watts, with a specific output voltage of 12V and an output current of 250 mA. Compliant with RoHS and featuring a range of safety certificates such as CB, CE, EAC, EN, and UKCA, the module is designed to meet various safety and regulatory standards. The hybrid technology utilized in this module underlines its ability to operate across a broad input voltage spectrum from 85 V to 305 V, making it versatile for different power grid specifications around the world.

This Module is part of the broad category of Power Supply Modules. Essential metrics such as efficiency rating at 78%, combined with a robust protection system against overloads, over-voltage, and short circuits, delineate its reliability and safety in operations. Its physical dimensions include a length of 37 mm and a width of 24 mm, wrapped in a rectangular microelectronic assembly package, which is compact for varied applications.

Industry Applications for IRM-03-12

Given its technical attributes and compatibility features, the IRM-03-12 could potentially serve a wide range of industrial applications. Each of these uses would greatly depend on the component’s reliability, efficiency, and certification compliance, and should be confirmed by specific engineering verifications.

  • Consumer Electronics: The efficiency and small size of the IRM-03-12 could potentially be ideal for consumer electronic devices like smart home gadgets where compact, efficient power supplies are critical.
  • Industrial Automation: In automation systems where reliability and accuracy are paramount, this power supply could possibly provide stable voltage outputs crucial for the seamless operation of sensors and actuators.
  • Telecommunications: Telecommunication equipment, which requires consistent and reliable power supply, might benefit from the durability and performance stability offered by the IRM-03-12. The wide range input voltage makes it suitable for global applications.
  • Computing and Data Storage: The power supply module could feasibly be utilized in computing infrastructures, like data centres that require continuous and stable power supplies for uninterrupted operations.

Note: these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Mean Well

Mean Well is noted for its comprehensive range of power supply solutions, encompassing various types of modules including AC-DC power supplies, DC-DC converters, and others within the Power Supply Modules spectrum. With a focus on reliable power solutions that adhere to international standards, Mean Well provides products optimized for a wide array of applications, setting benchmarks in the industry. The IRM-03-12 is just one example amongst many other similar modules that project the brand’s commitment to quality and efficiency.

Where to Find IRM-03-12 by Mean Well

To procure the IRM-03-12 power supply module, potential buyers should consider visiting findchips.com to check current stock levels and compare pricing. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, for up-to-date information on availability and competitive pricing, the Power Supply Modules section on findchips.com offers a comprehensive overview of suppliers and price options, both for this particular model and other similar modules from Mean Well or other manufacturers.

Compare pricing for IRM-03-12 and other Power Supply Modules / Power Circuits at findchips.com