Overview of IRM-10-12 by Mean Well
The IRM-10-12 by Mean Well is an AC-DC regulated power supply module that offers a 12V output at up to 0.85A, providing a maximum output power of 10.2W. This module is designed for ITE applications and features a single output. The product’s efficiency rating of 82% ensures a reliable and energy-efficient power conversion, which is crucial for maintaining the operational efficiency of electronic devices. With a wide input voltage range of 85V to 305V, it accommodates various levels of power supply and provides flexibility in usage across different regions and applications. Furthermore, the IRM-10-12 maintains robust protections against short circuits, output over-voltage, and overload conditions, enhancing the reliability and safety of the end-use equipment.
The compact dimension of this module, measuring 45.7 mm in length, 25.4 mm in width, and a seated height max of 21.5 mm, allows for easy integration into a wide range of equipment without significantly adding to the size or weight. As such, it is not only efficient but also adaptable to various design specifications. The IRM-10-12 is also notable for its compliance with several certifications and standards, including BSMI, CB, CE, EAC, EN, LPS, TUV, and UL, making it a suitable choice for designers and engineers looking for a reliable power supply solution that meets international standards.
Being a part of the Power Supply Modules category, the IRM-10-12’s versatility extends to various applications beyond just ITE, supported by its performance characteristics and regulatory compliance.
Industry Applications for IRM-10-12
While the IRM-10-12 is primarily designed for Information Technology Equipment (ITE) applications, its features make it potentially suitable for a broad range of industries. Here are a few example industries and related applications where the IRM-10-12 could potentially make an impact:
- Industrial Automation: The module could potentially be used in control systems for manufacturing equipment, where its regulated power supply ensures stability and reliability for sensitive automation components.
- Consumer Electronics: Given its compact size and efficiency, this module might find applications in powering small consumer electronic devices, such as handheld gaming devices or smart home gadgets, where compact and efficient power supplies are crucial.
- Telecommunications: The IRM-10-12 could potentially be integrated into telecommunications equipment, including routers and switches, where it would provide stable DC power from variable AC sources.
- Computing and Data Storage: Powering small servers or data storage devices might be another potential application, benefiting from the module’s efficient power conversion and robust protection features.
- Electronic Manufacturing: In the fabrication of electronic components and systems, this module might provide an efficient and reliable power source for testing and assembly stations.
Note: The above applications are speculative and should be validated by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Mean Well
Mean Well is a recognized global leader in the manufacturing of power supply solutions, including a wide range of Power Supply Modules. With a history of innovation and quality, Mean Well has established itself as a trusted provider in the industry, offering products that span from industrial automation to consumer electronics, and much more. The IRM-10-12 is part of Mean Well’s diverse portfolio, which includes AC-DC power supplies, DC-DC converters, and LED drivers, among others. Their products are known for reliability, efficiency, and compliance with international standards, making them suitable for a wide range of applications across various sectors. In power circuits and power supply modules, Mean Well’s offerings stand out for their engineering excellence and adaptability to meet the needs of a demanding market.
Where to Find IRM-10-12 by Mean Well
For those looking to procure the IRM-10-12, findchips.com offers a comprehensive search tool to check current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Vyrian, Neutron USA, Master Electronics, and Sensible Micro Corporation, among others. However, to get the most up-to-date availability and competitive pricing information, it’s advisable to check on findchips.com. The site also provides a platform to explore alternative Power Supply Modules that might be offered by Mean Well or other manufacturers, ensuring you find the best fit for your application.