Overview of IRM-20-12 by Mean Well
The IRM-20-12 by Mean Well is an AC-DC regulated power supply module characterized by its efficiency and versatility in converting AC power input to a 12V DC output. With an output current of up to 1.8 A and a total power output of 21.6 W, this component is designed to support a wide range of electronic applications. It operates across a wide input voltage range, from 85 V to 305 V AC, which also allows operation with DC input ranging from 120 to 430 VDC, an additional feature that enhances its adaptability across various electrical systems.
This RoHS compliant module is notable for its compact design, encapsulated in a rectangular, microelectronic assembly package with a length of 52.4 mm and a width of 27.2 mm. Despite its small size, it doesn’t compromise on performance or safety, boasting several approvals including CB, CE, EAC, EN, IEC, and UL. The IRM-20-12 ensures reliable performance under varying environmental conditions, operating within a temperature range of -30 °C to 70 °C. Furthermore, it includes protections against output over voltage and overload, ensuring the longevity and stability of both the power module and the device it powers.
Industry Applications for IRM-20-12
Given its specifications and capabilities, the IRM-20-12 could potentially find application in various industries beyond the mentioned uses in consumer electronics, Internet of Things (IoT), and smart cities. Some of these applications might include:
- Industrial Control Systems: The module’s wide input voltage range and compact size might make it suitable for use in automated control systems, sensors, and actuators, especially in environments requiring stable voltage in compact spaces.
- Telecommunication Equipment: It could potentially power devices in the telecommunications sector, where reliable and efficient power conversion is critical for continual network operations.
- Networking and Data Communication: This power supply module might be used to power routers, switches, and other networking equipment, ensuring efficient operation in data centers and network infrastructures.
- Renewable Energy Systems: Its ability to operate with high DC input voltage could make it an ideal choice for solar-powered systems and other renewable energy applications requiring efficient AC-DC conversion.
Note: These possible applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to confirm suitability.
About Mean Well
Mean Well is a recognized leader in the design and manufacture of power supply solutions, with a special focus on Power Supply Modules. The company’s products are highly regarded for their reliability, efficiency, and cutting-edge technology, making them a go-to choice in the power circuits sector. Mean Well has cultivated a diverse product line to address the unique needs of various applications, ranging from industrial automation to telecommunications and renewable energy.
Specifically, within the realm of Power Supply Modules, Mean Well offers a variety of models, including the IRM-20-12, designed to provide dependable power conversion in a compact and efficient form factor. The company continuously innovates to meet the evolving needs of the electronics industry, ensuring its products adhere to stringent quality and safety standards.
Where to Find IRM-20-12 by Mean Well
For those interested in purchasing the IRM-20-12, findchips.com offers a comprehensive and up-to-date platform to find where this module can be sourced. Findchips.com also enables users to explore a broad range of Power Supply Modules from Mean Well and other manufacturers, allowing comparison of specifications and prices to find the right part for specific applications.
Historically, the IRM-20-12 has been available from distributors such as Win Source Electronics, Neutron USA, Master Electronics, and Maritex, among others. However, inventory levels and pricing are subject to change, making it essential for buyers to use findchips.com to get the latest information on availability from these and other distributors.