IRM-20-24 by Mean Well

Overview of IRM-20-24 by Mean Well

The IRM-20-24 by Mean Well is an AC-DC Regulated Power Supply Module designed to convert AC input voltage into a stable 24V DC output. It is capable of delivering up to 20W of power, with an output current of 900mA. This module is particularly noted for its high efficiency, boasting an efficiency rating of approximately 85%. The IRM-20-24 operates within a wide input voltage range from 85V to 305V AC, making it versatile for global use across varying electrical standards. Additionally, it can also operate with a DC input ranging from 120V to 430V, offering flexibility across different power supply designs.

This power module is packaged in a compact, rectangular microelectronic assembly (Module-4 package) with a size of 52.4mm in length and 27.2mm in width. Despite its small footprint, it does not compromise on the protection features; it includes protections against over voltage and overloading, ensuring safety and reliability in its operation. The product is also designed to endure a wide range of operating temperatures, from -30°C to +70°C, catering to demanding environmental conditions.

With certifications from CB, CE, EAC, EN, IEC, and UL, the IRM-20-24 meets international regulatory standards, making it suitable for a wide array of applications. It is RoHS compliant, ensuring that it adheres to the latest environmental standards regarding hazardous substances. This part is currently active in the product life cycle, indicating stable production and availability.

Industry Applications for IRM-20-24

The IRM-20-24 by Mean Well is suitable for a broad range of industry applications, leveraging its efficiency, versatility, and safety features. Possible uses span across various fields, demonstrating the flexibility of this power supply module. It is important to note that these applications are conceptual and should be further analyzed and verified by engineering and design teams for specific use cases.

  • Consumer Electronics: The module could potentially be integrated into consumer electronics where a compact, efficient, and reliable power supply is essential. Examples include audio/visual equipment, home appliances, and personal computing devices.
  • Internet of Things (IoT) Devices: Its small form factor and high efficiency make it an ideal candidate for powering IoT devices, including sensors, smart home gadgets, and remote monitoring systems, where energy efficiency and size are critical.
  • Smart Cities: Within the infrastructure of smart cities, the IRM-20-24 might power applications such as intelligent lighting systems, traffic control devices, and environmental monitoring equipment, benefiting from its ability to operate in a wide range of temperatures and electrical conditions.
  • Industrial Automation: The power supply’s robustness and protection features make it suitable for industrial automation equipment, such as control systems, robotic devices, and machinery, where reliability and long-term operation are paramount.

Given its properties, the IRM-20-24’s applications are not just limited to these areas; its adoption could extend into other sectors requiring stable and efficient power supply solutions.

About Mean Well

Mean Well is a recognized leader in the manufacture of power supply solutions, with a special focus on Power Supply Modules among other power circuits. The company is known for producing high-quality, reliable products that cater to a wide range of industry needs, from consumer electronics to industrial applications. The IRM-20-24 is an excellent example of Mean Well’s commitment to delivering versatile and efficient power solutions that meet strict international safety and performance standards.

With a broad portfolio of products, Mean Well ensures that it has a power supply solution for nearly any application, emphasizing flexibility, durability, and efficiency. Their products are subject to rigorous testing and compliance processes, certifying that they meet global regulatory standards and are able to withstand the demands of their intended use environments.

Where to Find IRM-20-24 by Mean Well

If you are considering the IRM-20-24 for your application, researching and purchasing it via the reputable platform findchips.com is advisable. On findchips.com, you can access real-time stock levels, pricing, and detailed product information. For those interested in exploring alternatives within the Power Supply Modules, findchips.com provides extensive options, including products from Mean Well and other leading manufacturers.

Historically, the IRM-20-24 has been available at several respected distributors such as Neutron USA, Master Electronics, Maritex, CHIPMALL.COM LIMITED, Chip1Stop, Sager, Ameya Holding Limited, TME, Jameco Electronics, Verical, Onlinecomponents.com, Future Electronics, RS, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for IRM-20-24 and other Power Supply Modules / Power Circuits at findchips.com