IRS-12/4.5-Q12PF-C by Murata Manufacturing Co Ltd

Overview of IRS-12/4.5-Q12PF-C by Murata Manufacturing Co Ltd.

The IRS-12/4.5-Q12PF-C is an AC-DC regulated power supply module designed to convert input voltage into a stable and isolated DC output. This encapsulated module is DOSA-compatible and features a sixteenth-brick form factor. The device provides a single output of 12V at a maximum current of 4.5A, delivering a total output power of 54W. Designed for versatility, it accepts an input voltage range of 9V to 36V, with a nominal voltage of 24V. The part is ideal for a variety of applications that require reliable power conversion.

Manufactured by Murata Manufacturing Co Ltd., the component features robust performance characteristics, including an efficiency of 91% for the main output and line/load regulation of 0.125%. This ensures minimal variation in output voltage regardless of changes in load conditions. The IRS-12/4.5-Q12PF-C also includes various safety protections such as output over current, output over voltage, and thermal protection. It operates efficiently within a temperature range of -40°C to 85°C, making it suitable for use in diverse environmental conditions.

As of the current writing, the factory lead time for this part is approximately 36 weeks, which should be taken into consideration for planning and procurement purposes. It is important to refer to the manufacturer and distributor specifications for any updates regarding availability and new features.

Industry Applications for IRS-12/4.5-Q12PF-C

Given its specifications and capabilities, the IRS-12/4.5-Q12PF-C might find potential applications in several industries. Here are a few examples:

  • Industrial Automation: The power supply module could be utilized in control systems, robotics, and other automation technologies where reliable power is critical. Automation systems often require efficient and consistent power delivery, which the IRS-12/4.5-Q12PF-C provides.
  • Telecommunications: In telecommunications infrastructure, this module might be employed for powering various communication devices, servers, or network equipment that require stable DC voltages, especially in remote or challenging environments due to its broad operating temperature range.
  • Consumer Electronics: The potential for integration of this power supply into consumer electronics such as gaming consoles or audio systems exists. With the ability to deliver stable and efficient power, it might support high-performance computing needs or audio processing tasks.
  • Healthcare: If standards relevant to medical devices are met, the IRS-12/4.5-Q12PF-C could be used in medical imaging equipment or monitoring devices, where precise power regulation and reliability are crucial for patient safety.
  • Transportation and Logistics: This module might be utilized in vehicle monitoring systems or IoT applications within transportation, maintaining stable power output over varying conditions.

These potential industry applications are illustrative and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. As with any electronic component, further exploration regarding compatibility and compliance is essential.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a well-established manufacturer recognized in the field of electronic components, specifically in power supply modules and related power circuits. Their offerings, including the IRS-12/4.5-Q12PF-C, demonstrate a commitment to innovation and quality. Murata produces a range of similar components designed for various applications, focusing on efficiency, reliability, and safety. Their technologies often incorporate advanced features that adhere to industry standards, ensuring that products can be employed across multiple sectors with confidence.

Murata’s reputation in developing power circuits, particularly within the realm of power supply modules, positions them as a significant player in this field. Their products, such as DC-DC converters and other power solutions, support diverse industries and applications, making them an important resource for engineers and procurements teams alike.

Where to Find IRS-12/4.5-Q12PF-C by Murata Manufacturing Co Ltd

To purchase the IRS-12/4.5-Q12PF-C, it is advisable to conduct research through platforms such as findchips.com. This can aid in determining the current availability and pricing for the module. Additionally, you can explore the Power Supply Modules category to find alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Previously, the part has been available through distributors such as Richardson RFPD, TTI, Mouser Electronics, and Avnet Americas. However, checking findchips will provide the most current stock levels and pricing.

Compare pricing for IRS-12/4.5-Q12PF-C and other Power Supply Modules / Power Circuits at findchips.com