IRS2092STRPBF by Infineon Technologies AG

Overview of IRS2092STRPBF by Infineon Technologies AG

The IRS2092STRPBF is an integrated circuit (IC) designed specifically for applications requiring efficient audio amplification, particularly in Class D mono configurations. Manufactured by Infineon Technologies AG, this component stands out due to its 2-channel capability within a single function, encapsulated in a Power SOIC package (PDSO16). The adherence to RoHS compliance and the MS-012AC, SOICN-16 package description further underscore Infineon’s commitment to environmental considerations in its product designs.

This IC amplifier operates within a supply voltage range of 10V to 18V, accommodating a broad spectrum of audio devices. With an operating temperature range from -40°C to +125°C, it suits various challenging environments, including automotive applications as indicated by its temperature grade. Notably, the IRS2092STRPBF has a nominal bandwidth of 20 kHz, aligning with the full audio spectrum for high-fidelity sound reproduction. Additionally, its surface-mount package type makes it an ideal choice for modern, compact audio system designs.

Industry Applications for IRS2092STRPBF

The versatile features of the IRS2092STRPBF lend it potential for a variety of industry applications, especially where high-quality, efficient audio amplification is a priority. Design and engineering teams should, however, perform an in-depth analysis and verification to confirm suitability for these applications:

  • Audio and video systems: Its Class D audio amplifier architecture makes it particularly suitable for home theater systems, professional audio equipment, and portable audio devices where efficient power consumption and excellent audio quality are crucial.
  • Automotive audio systems: Due to its automotive temperature grade, the IRS2092STRPBF could potentially be integrated into car audio systems, including both the entertainment and the vehicle alert systems, where reliability over a wide temperature range is essential.
  • Smart home devices: With the growing demand for smart home devices that include audio feedback and interaction, such as smart speakers and alarms, this IC could provide a compact, efficient solution for integrating audio amplification into these devices.
  • Public address systems: The need for efficient amplification in public address systems in places like schools, malls, and outdoor events could be met by the IRS2092STRPBF, considering its efficiency and power handling capability.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer known for its innovative technologies in microelectronics. Within the realm of Audio/Video Amplifiers and consumer circuits, Infineon has a strong portfolio of products designed to enhance the audio experience in various applications, including home entertainment, automotive audio systems, and professional sound equipment. The IRS2092STRPBF is a testament to Infineon’s expertise in developing advanced audio processing and amplification solutions that cater to the demands of modern electronic devices.

Where to Find IRS2092STRPBF by Infineon Technologies AG

To procure the IRS2092STRPBF, professionals in procurement and engineering are encouraged to utilize the resources available at findchips.com. Through this platform, users can access up-to-date stock levels, pricing, and distributor information to make informed purchasing decisions. For those seeking Audio/Video Amplifiers for various applications, findchips.com also enables comparison shopping among components offered by Infineon Technologies AG as well as other manufacturers.

Historically, distributors like Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked IRS2092STRPBF. However, availability can fluctuate based on demand and supply chain factors. Therefore, it is advisable for potential buyers to visit findchips.com to get the most current information on this part’s availability and competitive pricing from a range of distributors.

Compare pricing for IRS2092STRPBF and other Audio/Video Amplifiers / Consumer Circuits at findchips.com