Overview of IS61WV51216BLL-10TLI by Integrated Silicon Solution Inc.
The IS61WV51216BLL-10TLI is a high-speed, 8Mbit Standard SRAM chip with a 512K x 16-bit configuration. Operational at a supply voltage range of 2.4V to 3.6V, this memory chip is designed for fast access times of 10 ns, making it highly suitable for applications requiring quick data retrieval. Its implementation in a 44-pin TSOP-II package with a lead-free, plastic construction underscores its suitability for environmentally conscious applications demanding compact, reliable memory solutions. The IS61WV51216BLL-10TLI supports asynchronous operation, is compliant with ROHS and REACH standards, and operates within an industrial temperature range of -40°C to 85°C, demonstrating its versatility across various demanding environments.
Industry Applications for IS61WV51216BLL-10TLI
Considering its specifications, the IS61WV51216BLL-10TLI is suitable for a broad range of applications across different industries. These applications benefit from the SRAM’s high speed, robust storage capacity, and reliability in stringent conditions. Notably, while the potential use cases are vast, they require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Industrial Automation: In the realm of industrial automation, the IS61WV51216BLL-10TLI could potentially be used in programmable logic controllers (PLCs) or as part of the data caching systems in industrial computers. Its quick access times support the high-speed operations of manufacturing processes and machinery control, where rapid data processing is crucial.
- Renewable Energy Systems: For renewable energy applications, such as in solar inverters or wind turbine control units, the reliability and speed of the IS61WV51216BLL-10TLI under various temperature ranges make it a suitable choice for these environments. Data integrity and fast access are essential for optimizing energy output and real-time system monitoring.
- Robotics and Drones: The agility and performance of robots and drones demand memory solutions that offer quick data retrieval and low power consumption. The IS61WV51216BLL-10TLI, with its fast access times and operation within a wide voltage range, can meet these needs, potentially serving in navigation, control, or real-time processing units.
Note that these potential industry applications are for conceptual or illustrative purposes and require verification for adherence to specific standards and requirements.
About Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc. (ISSI) is a technology company that specializes in the design and manufacture of high performance ICs, including a wide range of memory products. Their portfolio includes DRAM, SRAMs, and flash memory. ISSI’s SRAMs, such as the IS61WV51216BLL-10TLI, stand out for their reliability, speed, and efficiency, catering to a broad spectrum of industrial, automotive, and consumer electronics applications. The company is known for its commitment to quality and long-term availability of its products, making it a trusted partner for customers looking for memory solutions that require stable and long-lived supply chains.
Where to Find IS61WV51216BLL-10TLI by Integrated Silicon Solution Inc
To source the IS61WV51216BLL-10TLI SRAM chip by Integrated Silicon Solution Inc., visit findchips.com. findchips.com offers a comprehensive platform to compare prices, check current stock levels, and view detailed part information from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Avnet Silica, and Mouser Electronics, among others. However, to ensure you get the most current inventory status and the best pricing, direct your search to findchips.com. The site also provides links and resources for finding alternative SRAMs that might be offered by Integrated Silicon Solution Inc. or other manufacturers, depending on your specific requirements.