Overview of ISL1208IB8Z-TK by Renesas Electronics Corporation
The ISL1208IB8Z-TK is an I2C Real-Time Clock/Calendar component that stands out for its low power consumption and battery-backed SRAM feature. It is housed in a small outline integrated circuit (SOIC) package, specifically in an SOIC-8 configuration, and is designed to operate across a wide temperature range of -40°C to 85°C. With a minimum supply voltage of 2.7V and a maximum of 5.5V, this device is very versatile in its power requirements, making it suitable for a variety of electronic applications. The part’s capability to provide date and time in the format of day, date, month, year, and in the hours, minutes, and seconds clock format makes it extremely useful for timekeeping functions in electronics projects.
The ISL1208IB8Z-TK is RoHS compliant, adhering to the latest environmental standards, and it utilizes an I2C interface for communication, allowing for easy integration into a wide range of systems. Also noteworthy is its onboard alarm function, providing additional utility beyond just keeping time. Renesas Electronics Corporation, a leader in semiconductor solutions, manufactures this part with a technology base of CMOS, ensuring reliable performance and efficient power usage. The device’s attributes, including a maximum clock frequency of 0.032 MHz and a maximum supply current of 0.004 mA, highlight its efficiency and suitability for low-power applications.
Industry Applications for ISL1208IB8Z-TK
Given its features, the ISL1208IB8Z-TK could potentially find applications in a variety of industries. Its low power consumption, precision, and extended temperature range make it ideal for situations where reliable timekeeping is necessary under varying environmental conditions. Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering teams for specific standards and requirements.
- Industrial Automation: Devices such as programmable logic controllers (PLCs) and other automation equipment might utilize the ISL1208IB8Z-TK for scheduling and time-based control processes. Its ability to operate in a wide range of temperatures and its low power consumption could be particularly beneficial in industrial environments.
- Consumer Electronics: Wearable devices, smart home systems, and other consumer electronics could potentially incorporate the ISL1208IB8Z-TK for realtime clock functionalities. Its small form factor and the fact that it’s battery-backed are especially advantageous for compact, power-sensitive devices.
- Computing and Data Storage: Data logging devices and systems that require accurate time stamps for data entries might find the ISL1208IB8Z-TK’s precision and low-power operation to be ideal. In environments where power efficiency and space are key considerations, this RTC offers a compelling solution.
- Environmental Monitoring: Equipment designed to monitor environmental factors over long periods could benefit from the low power consumption and accurate timekeeping of the ISL1208IB8Z-TK. Its industrial temperature grade supports reliable operation in outdoor or varying temperature conditions.
- Telecommunications: Network infrastructure equipment requiring time synchronization for data logging, security, or system management might utilize this part. The precision and reliability of the ISL1208IB8Z-TK would be pivotal in ensuring the accurate time-stamping of events.
However, it’s essential to note that while the ISL1208IB8Z-TK might seem suitable for these applications conceptually, actual use requires in-depth technical validation against specific application requirements and standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading provider of semiconductor solutions, particularly known for its wide range of microcontrollers, analog, power, and SoC products. In the domain of Timers or RTCs, Renesas offers an extensive lineup of devices, including the ISL1208IB8Z-TK, designed to meet the needs of varying applications from industrial to consumer electronics. Renesas focuses on innovation and reliability, providing products that are vital for the modern electronics industry. Their offerings in the Timers and RTCs category benefit from the corporation’s commitment to quality, performance, and energy efficiency, making Renesas products well-suited for a plethora of applications.
Where to Find ISL1208IB8Z-TK by Renesas Electronics Corporation
To find the ISL1208IB8Z-TK for purchase, or to research its availability and pricing, findchips.com is an excellent resource. Our site allows you to compare prices and stock levels of electronic components across multiple distributors. Historically, the ISL1208IB8Z-TK has been available from distributors such as LCSC, Avnet Silica, Ameya Holding Limited, and Mouser Electronics, among others. However, stock levels and availability can fluctuate, so it’s essential to check findchips.com for the most up-to-date information. Additionally, for alternatives to the ISL1208IB8Z-TK or other parts offered by Renesas Electronics Corporation or different manufacturers, you can explore our inventory of Timers or RTCs.