Overview of ISS1-06-L by Samtec Inc.
The ISS1-06-L is a telecom and datacom connector designed specifically for applications requiring reliable data transmission. This component features a receptacle housing with a latch mechanism, accommodating six positions within a single row configuration, with a mating contact pitch of 0.039 inches (2.54 mm). The part is compliant with RoHS, indicating that it adheres to restrictions on hazardous substances in electronic products. The component is part of an active product line and is manufactured by Samtec Inc., a company recognized for its extensive range of connectivity solutions.
The physical dimensions of the ISS1-06-L include a body breadth of 0.165 inches, a depth of 0.197 inches, and a length of 0.354 inches. Constructed with a polyamide insulator, which is colored green, this part has been designed for durability and performance in various applications. The connector utilizes a square pin-socket style for contact and offers a rated current signal of 2.2 A, making it suitable for various low-power applications.
In terms of electrical performance, the connector boasts a contact resistance of 15 mΩ and a remarkable insulation resistance of 1,000,000,000 Ω. The dielectric withstanding voltage is rated at 725 VAC, ensuring reliability under varying electrical conditions. The ISS1-06-L is engineered for a durability rating of 30 cycles, indicating that it can endure multiple mating connections without significant wear. Additionally, the connector does not feature a filtering capability and is not MIL-compliant, making it better suited for general-purpose applications.
Industry Applications for ISS1-06-L
The ISS1-06-L connector has potential applications across several industries. Below are some examples where this connector might be beneficial:
- Telecommunications: This connector could be utilized in network infrastructure equipment, such as routers or switches. The ability to support signal transmission at 2.2 A may complement the power distribution needs in these devices.
- Data Communication: The ISS1-06-L might find use in data acquisition systems where secure and efficient connections are required to relay information between sensors and processing units. The durability rating supports repeated connections in such applications.
- Consumer Electronics: In consumer electronics, this connector could potentially be implemented in devices requiring compact and reliable connections, such as in audio/video equipment or small electronic modules. The locking mounting option provides additional stability and security.
- Industrial Automation: This component could possibly be used in industrial automation systems where connections between controllers and peripheral equipment are essential. The robust construction of the connector makes it suitable for environments that demand reliability.
- Renewable Energy Systems: The ISS1-06-L may be applicable in systems that integrate renewable energy sources, such as solar inverters. The reliable functionality and ease of integration align well with the requirements for this sector.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer specializing in high-speed, high-density connectors, and cable assembly solutions. The company is known within the industry for its extensive portfolio that includes various types of connectors such as the ISS1-06-L, which falls under the subcategory of Headers and Edge Type Connectors as part of their connectors range. Samtec focuses on meeting the diverse needs of applications in telecommunications, networking, and consumer electronics, as well as other markets.
The company constantly innovates to develop new products that cater to various performance requirements while maintaining adherence to industry standards. Besides the ISS1-06-L, Samtec manufactures a variety of other connectivity solutions that share similar design principles and application potentials across different sectors.
Research Price and Stock for ISS1-06-L by Samtec Inc on Findchips.com
For those interested in acquiring the ISS1-06-L, it is advisable to conduct further research on stock availability and pricing through Findchips. The Headers and Edge Type Connectors category on Findchips can also be utilized to explore alternate parts offered by Samtec Inc. or other manufacturers.
Historically, the ISS1-06-L has been available through various distributors, including:
- Master Electronics
- Chip-Germany GmbH
- Sager
- Verical
- Onlinecomponents.com
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to emphasize that while these distributors have previously carried the part, readers should visit Findchips to acquire the most up-to-date information regarding current stock levels and pricing.