Overview of JAN1N5811 by Microchip Technology Inc.
The JAN1N5811 is a rectifier diode characterized by a single phase, one element design capable of withstanding a reverse voltage of 150V. This device is designed for general purpose applications and showcases a maximum output current of 6A, delineating its capability to handle substantial amounts of power within its compact, axial form factor. Fabricated with silicon, this diode ensures efficient performance with a forward voltage maximum of 0.875 V and boasts an impressive non-repetitive peak forward current of 125A. The Rectifier Diodes subcategory in the realm of Diodes is where this component finds its classification, designed meticulously for ultra-fast recovery in power applications. Its robustness is further highlighted by its operational temperature range spanning from -65 °C to 175 °C, alongside a reverse recovery time capped at 0.03 µs.
This diode’s attributes, such as high reliability and metallurgically bonded construction, cater to demanding environments and applications requiring components of elevated endurance and performance. Notably, the JAN1N5811 upholds quality and reliability with qualifications including the MIL-19500 standard and boasts a life cycle status of active, ensuring availability for both current and future projects. Though not RoHS compliant, this component is REACH compliant, aligning with significant regulatory requirements. Anticipate a factory lead time of 24 weeks at the time of writing, thought to factor into procurement planning.
Industry Applications for JAN1N5811
The versatility and robust performance of the JAN1N5811 suggest its utility across a broad spectrum of applications. Importantly, the potential industry applications delineated here are conceptual and necessitate rigorous analysis by engineering and design teams to ensure compliance with industry-specific standards and application requirements. Possible industries that could benefit from the JAN1N5811 include:
- Space Technology: Given its operational temperature range and quick reverse recovery time, the JAN1N5811 might potentially be utilized in space exploration equipment, where durability and reliability under extreme conditions are paramount. Components requiring fast switching and high reliability in satellites and space vehicles could incorporate this diode.
- Aerospace and Defense: This sector demands components that are not only reliable but also capable of enduring harsh environments. The JAN1N5811 could potentially find its place in avionics, military communication systems, or navigational aids, benefiting from its high reliability and compliance with MIL-19500 standards.
- Energy and Power Systems: In applications requiring efficient power conversion and management, such as power supply units or renewable energy inverters, the JAN1N5811 might be leveraged for its fast recovery and robust performance under varying thermal conditions.
- Transportation and Logistics: Though not explicitly listed for automotive applications, the diode’s characteristics suggest it could potentially support transportation infrastructure, possibly in electric vehicle charging stations or traffic management systems requiring high reliability and efficiency.
Note that these suggestions are illustrative and require thorough validation to ascertain suitability for specific applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading semiconductor manufacturer known for its commitment to producing high-quality, high-performance devices across a multitude of categories, including a wide array of diodes. Within the sphere of Rectifier Diodes, Microchip offers components like the JAN1N5811 and other similar parts that are tailored to meet the rigorous demands of various applications. Microchip is renowned for their focus on innovation, quality, and reliability, with products designed to cater to a diverse range of industrial, automotive, consumer, aerospace, and telecommunications applications. The incorporation of high reliability and metallurgically bonded technologies underscores their dedication to quality and performance in the challenging environments their components are often subjected to.
Where to Find JAN1N5811 by Microchip Technology Inc
To purchase the JAN1N5811 or explore alternate Rectifier Diodes that might be suitable for your application, it is recommended that engineers and procurement specialists visit findchips.com. This platform provides a comprehensive, up-to-date inventory and pricing from various distributors, facilitating the comparison of options and selection of the most appropriate part for your requirements. Historically, distributors such as Master Electronics, NexGen Digital, Avnet Americas, and Mouser Electronics have stocked the JAN1N5811, but stock levels and availability can fluctuate. As such, visiting findchips.com will provide the latest information on availability and pricing from these and other distributors.