Overview of JANTX1N5822US by Microchip Technology Inc.
The JANTX1N5822US is a Schottky rectifier diode manufactured by Microchip Technology Inc., notable for its performance in general-purpose applications. It offers a forward current of up to 3A and a maximum reverse voltage (VRRM) of 40V, which qualifies it for various electronic applications requiring efficient power management and minimal voltage drop. The diode consists of a single element and operates within a temperature range of -65 °C to 125 °C, making it versatile for different environments.
This part is designed as a hermetically sealed device within a D-5B, 2-pin configuration. Its construction utilizes silicon as the diode element material, ensuring a reliable and durable operation. The Rectifier Diodes category encapsulates this part, with an emphasis on both efficiency and robustness, suitable for demanding applications.
As of the current writing, the factory lead time for this part is approximately 24 weeks, which is pertinent for procurement planning. Additionally, it features metallurgically bonded connections, enhancing its durability and electrical performance.
Industry Applications for JANTX1N5822US
The potential applications for the JANTX1N5822US make it a viable component across various industries, which might include the following:
- Consumer Electronics: Devices such as televisions, gaming consoles, and smartphones might utilize this diode to manage power efficiently, particularly in circuits requiring quick switching times and low forward voltage drop.
- Energy and Power Systems: This diode might be beneficial in solar inverters or battery management systems where efficient power conversion and minimal power loss are critical. Its ability to handle a maximum output current of 3A can potentially enhance the performance of these systems.
- Renewable Energy: In applications like wind turbines or energy storage systems, the JANTX1N5822US could play a role in the conversion of stored energy back into usable power, leveraging its Schottky technology for efficiency.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a recognized manufacturer in the field of semiconductor solutions, with a focus on a wide range of diodes, including the JANTX1N5822US. The company specializes in designing and manufacturing analog and mixed-signal devices as well as embedded control solutions, making it particularly adept in the diode market segment. Products similar to the JANTX1N5822US might include other types of Schottky diodes designed for various power handling and switching applications, contributing to the company’s portfolio in the semiconductor industry.
Research Price and Stock for JANTX1N5822US by Microchip Technology Inc on Findchips.com
For those interested in acquiring the JANTX1N5822US, it is advisable to check stock and pricing at Findchips. This platform provides a comprehensive overview of availability and pricing for the part, as well as alternatives within the Rectifier Diodes subcategory. The part has been historically available through various distributors, including:
- Master Electronics
- EBV Elektronik
- DigiKey
- Arrow Electronics
However, current stock levels and pricing should be confirmed directly through Findchips to ensure the most accurate information.