Overview of JCA0624D03 by XP Power
The JCA0624D03 by XP Power is a DC-DC regulated power supply module characterized by its dual output capability and 6W power delivery in a hybrid package. Standing out due to its PACKAGE-23/8 form, this DC-DC converter offers an impressive range of input voltage from 18V to 36V, with a nominal input of 24V. The output voltage is tightly regulated to +/-15V, providing a stable and reliable power source for sensitive electronics. With an output current maximum rating of 0.2A, this component is designed to meet the needs of applications requiring precise voltage levels and limited power consumption.
Among its notable features, the JCA0624D03 complies with ROHS and REACH, ensuring it meets the current environmental and safety standards. Additionally, its robust metal package and the technology backing its hybrid design further accentuate its suitability for a broad range of applications. The part operates across a wide temperature range from -40°C to 75°C, making it adaptable for use in diverse environmental conditions. Its dimensional footprint (25.4mm in length and 20.3mm in width) along with a seated height of up to 10.5mm, accommodates tight spaces, a common requirement in modern electronic devices.
Industry Applications for JCA0624D03
Power Supply Modules such as the JCA0624D03 hold critical roles in various industry applications by providing stable power to ensure the reliability and efficiency of electronic systems. However, the following industry applications for JCA0624D03 potentially illustrate where this component might play a pivotal role, with the understanding that these applications are conceptual, requiring further verification and analysis:
- Industrial Automation: The JCA0624D03 might be integrated into the design of control systems, sensors, and actuators, where its regulated output ensures consistent performance amidst fluctuating power supplies. Components like the JCA0624D03, offering dual outputs and a stable power supply, are vital in maintaining the operational integrity of automation machinery.
- Telecommunications: For telecommunications equipment where reliability is non-negotiable, such as signal amplifiers and routers, the JCA0624D03 could potentially provide the necessary power regulation. Its ability to operate over a range of input voltages and to withstand diverse operating temperatures makes it a candidate for outdoor applications exposed to varying environmental conditions.
- Consumer Electronics: Considering the compact and efficient design of the HCA0624D03, it might find potential usage in powering small-scale consumer electronics. Devices that require dual power supplies for digital and analog circuitry, such as audio interfaces or small portable gadgets, could benefit from its inclusion.
Note: The above potential industry applications are illustrative and must be thoroughly validated for compliance with industry standards and specific application requirements by engineering and design teams.
About XP Power
XP Power stands as a significant player in the design and manufacture of Power Supply Modules and power circuits, with a comprehensive catalog that includes products like the JCA0624D03. This company has built its reputation on the development of high efficiency, reliable power solutions across a broad spectrum of industries, including healthcare, industrial, and technology sectors. XP Power’s commitment to innovation is evident in their products, which are designed to meet strict environmental and energy efficiency standards while delivering the performance needed for the most demanding applications. The JCA0624D03 is an example of XP Power’s dedication to providing versatile and durable power solutions that can withstand the rigors of both commercial and industrial environments.
Where to Find JCA0624D03 by XP Power
For procurement professionals and engineers looking to source the JCA0624D03, findchips.com offers the most up-to-date information on stock levels and pricing from multiple distributors. When searching for Power Supply Modules, findchips.com not only provides availability on XP Power products but also from other manufacturers, ensuring a wide selection of alternatives. Historically, distributors such as Distrelec, TME, RS, and Mouser Electronics have carried the JCA0624D03, but it is recommended to check the current availability and pricing directly on findchips.com to ensure the best decision for your application.