JMK105BJ105KV-F by TAIYO YUDEN

Overview of JMK105BJ105KV-F by TAIYO YUDEN

The JMK105BJ105KV-F by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) in a compact 0402 [1005 metric] package, commonly used in a variety of electronic applications. It features a capacitance of 1 µF, with a rated DC voltage of 6.3V. The capacitor has a ±10% tolerance and employs an X5R dielectric formulation, which offers stability over a temperature range of -55°C to +85°C, making it suitable for general purpose applications. This capacitor is also characterized by its small size — with dimensions of 1.0mm x 0.5mm x 0.5mm — and it is designed for surface mount technology (SMT), with Matte Tin (Sn) terminal finish featuring a Nickel (Ni) barrier. Additionally, this product conforms to the latest environmental regulations, being RoHS and REACH compliant, and supports lead-free soldering as indicated by its JESD-609 Code e3.

Industry Applications for JMK105BJ105KV-F

The JMK105BJ105KV-F ceramic capacitor’s properties lend it to potential use in several industries:

  • Consumer Electronics: The small size and general temperature resilience might make the JMK105BJ105KV-F ideal for use in mobile devices, laptops, and other compact consumer electronics where space and reliability under varying environmental conditions are key concerns.
  • Telecommunications: Devices such as modems, routers, and network repeaters could potentially incorporate these capacitors due to their reliability over a range of operating temperatures and miniature footprint, facilitating more dense PCB designs.
  • Aerospace and Defense: Although this specific capacitor does not have military or aerospace specifications mentioned, its operational temperature range and compact nature may make it suitable for consideration in non-critical aerospace applications or less rigorous defense electronics, pending verification by engineering teams.
  • Computing and Data Storage: Memory modules, solid state drives (SSDs), and servers could utilize these capacitors for smoothing and decoupling purposes given their high capacitance in a small package.
  • Electronic Manufacturing: Given the general purpose nature of this capacitor, it may be used across various electronic manufacturing processes, particularly in the assembly of SMT PCBs for various applications needing stable capacitance within the specified temperature ranges.

Please note, these potential industry applications are purely illustrative and should be confirmed by relevant engineering and design teams to ensure they meet specific requirements and industry standards.

About TAIYO YUDEN

TAIYO YUDEN is a global leader in the development and manufacturing of electronic components, with a strong focus on Ceramic Capacitors. Known for their innovative approach in material technology, particularly with ceramic dielectrics, TAIYO YUDEN has produced a range of capacitors that are widely recognised for their quality and reliability. The JMK105BJ105KV-F and other capacitors manufactured by TAIYO YUDEN are utilized across an extensive array of industries and applications, meeting stringent quality standards and delivering performance stability through advanced engineering techniques.

Where to Find JMK105BJ105KV-F by TAIYO YUDEN

For individuals or businesses looking to procure the JMK105BJ105KV-F, it is advisable to consult inventory and pricing details through findchips.com. This platform allows users to compare real-time data like pricing and availability from various distributors. Historically, this part has been stocked by distributors including Win Source Electronics, Master Electronics, LCSC, and Chip1Stop. However, for current stock and best purchase options, utilize this link to find alternative parts by TAIYO YUDEN or other manufacturers that may fit specific requirements.

Compare pricing for JMK105BJ105KV-F and other Ceramic Capacitors at findchips.com