Overview of JMK105BJ225MV-F by TAIYO YUDEN
The JMK105BJ225MV-F by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 2.2 µF with a rated DC voltage of 6.3 V. It is configured in a compact 0402 (1005 metric) package, with dimensions of 1.0mm in length, 0.5mm in width, and 0.5mm in height, making it suitable for surface mount technology (SMT). The part features X5R temperature characteristics, allowing it to operate within a broad temperature range of -55°C to +85°C, with a capacitance tolerance of ±20%. This product’s suitability for general-purpose applications and compliance with RoHS (lead-free and compliant with Directive 2011/65/EU), REACH, and ECCN EAR99 standards reflect its environmental stewardship and wide usability in various market sectors.
As a Ceramic Capacitor, this component offers stability and reliability in applications requiring good capacitance stability within a specified temperature range. The tolerance and temperature coefficient of this capacitor suggest its use in environments that experience minor temperature fluctuations. According to recent data, the factory lead time for this part is currently six weeks as of the current writing.
Potential Industry Applications for JMK105BJ225MV-F
The potential applications for JMK105BJ225MV-F span across various industries due to its general-purpose nature and robust environmental specifications. Each suggested use case is conceptual and would require specific analysis by design and engineering teams to ensure compliance with relevant industry standards. Here is how it could possibly be utilized:
- Consumer Electronics: Due to its small size and temperature resilience, this capacitor could possibly be integrated into compact consumer electronics like smartphones, portable gaming devices, or tablets, where stable capacitance in a tiny footprint is important.
- Telecommunications: This component might be utilized in communication devices and infrastructure, possibly acting as a coupling/decoupling capacitor in radio frequency (RF) applications and power supply lines.
- Computing and Data Storage: This capacitor might serve in computing devices for smoothing and filtering applications potentially within power management systems ensuring stable operation under varying conditions.
- Industrial Automation: The capacitor’s wide operating temperature range might make it suitable for industrial electronics subjected to harsh operating conditions, possibly stabilizing voltage and filtering noise in automated machinery controls.
- Environmental Monitoring: This part could potentially be utilized in environmental sensor systems, offering stability and reliability in various weather conditions, which is vital for accurate and consistent data logging.
These potential applications are provided for illustrative purposes only; the aforementioned industries must verify component suitability within specific projects or systems.
About TAIYO YUDEN
TAIYO YUDEN is a prominent manufacturer in the electronic component industry, renowned particularly for their expertise in Ceramic Capacitors among other capacitor technologies. Established in Tokyo in 1950, the company has grown to provide a vast array of electronic components that include capacitors, inductors, and ferrite beads globally. Their capacitors are especially known for their reliability and innovation, designed to suit a wide array of applications from consumer electronics to industrial equipment.
The JMK105BJ225MV-F, like other capacitors from TAIYO YUDEN, represents the quality and technical excellence that the company infuses into every product. TAIYO YUDEN’s emphasis on development in advanced material technology and process engineering leads to products that meet stringent requirements, essential for the demanding needs of modern technology applications.
Where to Find JMK105BJ225MV-F by TAIYO YUDEN
To procure the JMK105BJ225MV-F or explore similar components within Ceramic Capacitors, buyers are recommended to conduct their research via findchips.com. This component has historically been available from distributors like DigiKey, Mouser Electronics, LCSC, and Newark, although current availability, stock levels, and pricing need to be confirmed on findchips.com.