Overview of JMK107BBJ476MA-RE by TAIYO YUDEN
The JMK107BBJ476MA-RE by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) that has a capacitance of 47 µF, with a rated DC voltage of 6.3V. It features an X5R temperature coefficient and is designed in a compact 0603 chip package, making it a versatile choice for various applications where space is at a premium. This capacitor boasts a ±20% tolerance and operates within a temperature range of -55°C to +85°C, further illustrating its stability across different environmental conditions. The part asserts compliance with RoHS and REACH, ensuring it meets current environmental and safety regulations.
The manufacturing package is a surface-mount, rectangular with a length of 1.6 mm, a width of 0.8 mm, and a height of 0.8 mm, explicitly designed for automated assembly processes. Additionally, its surface mount technology (SMT) characteristic facilitates assembly on the surface of printed circuit boards. As per the latest information available, the factory lead time for these components is approximately 11 weeks and 5 days.
Industry Applications for JMK107BBJ476MA-RE
The versatile specifications of the JMK107BBJ476MA-RE make it a suitable candidate for several industry applications. These fields leverage the capacitor’s reliability, size, and temperature handling capabilities.
- Consumer Electronics: Devices such as smartphones, tablets, and portable media players often require compact, high-capacity capacitors to manage power efficiently. The small size and substantial capacitance of this component potentially help in these applications.
- Computing and Data Storage: Servers and storage devices that need stable capacitors for smoothing and filtering applications could utilize this type of MLCC. Its thermal characteristics might also be advantageous to maintain performance under varying operational temperatures.
- Telecommunications: In telecommunications equipment, stability under a range of environmental conditions is crucial. The wide operating temperature range and reliability might be beneficial for communication devices.
- Industrial Automation: Automation equipment that requires consistent performance over a broad temperature range can potentially benefit from this capacitor’s specifications.
These potential industry applications are conceptual and illustrate potential uses. Any practical application requires thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About TAIYO YUDEN
TAIYO YUDEN, a prominent manufacturer in the electronics industry, has established a reputation for producing high-quality electronic components, particularly capacitors. They specialize in a variety of capacitor types, including Fixed Capacitors. Products like the JMK107BBJ476MA-RE and other MLCCs highlight TAIYO YUDEN’s commitment to offering components that meet the rigorous demands of modern electronic applications. Their capacitors are known for high precision, reliability, and compatibility with various electronic devices, making them well-suited for a range of industrial, commercial, and consumer applications.
Where to Find JMK107BBJ476MA-RE by TAIYO YUDEN
To purchase the JMK107BBJ476MA-RE, customers should visit findchips.com. The part has been listed by various distributors like Master Electronics, Avnet Americas, TTI, and Mouser Electronics. However, for the most accurate and up-to-date pricing and availability, it is recommended to check findchips.com. You can also explore other Fixed Capacitors offered by TAIYO YUDEN or other manufacturers by using a similar lookup tool.