JMK107BC6226MA-T by TAIYO YUDEN

Overview of JMK107BC6226MA-T by TAIYO YUDEN

TAIYO YUDEN’s JMK107BC6226MA-T is a multilayer ceramic capacitor (MLCC) at 0603 package size, featuring a capacitance of 22µF and a rated DC voltage of 6.3V. The capacitor is designed for general-purpose applications, with a capacitance tolerance of ±20% and adopts the X6S dielectric characteristic, providing a stable performance within a temperature range from -55º to +105ºC. This part is also specified for its compliance with RoHS and REACH directives, ensuring adherence to environmental standards.

The tiny form factor of this MLCC, measuring 1.6 mm in length and 0.8 mm in width and height, along with its surface mount technology (SMT), makes it ideal for high-density mounting requirements. Additionally, the part attaches to circuits through its wraparound terminal shape, facilitating easier integration into various electronic assemblies. Being suited for tape and reel packaging specifically designed for automated pick and place operations, it is optimal for high-volume production settings.

Industry Applications for JMK107BC6226MA-T

The JMK107BC6226MA-T could serve multiple sectors due to its versatile electronic component specifications. Here are a few illustrative examples:

  • Consumer Electronics: The capacitor could potentially be utilized in the assembly of consumer electronics such as smartphones and tablets, where space is limited and efficiency is crucial. Its small size and significant capacitance at low voltage are ideal for smoothing and decoupling applications in compact circuits.
  • Computing and Data Storage: The high-capacitance value and compact footprint might make it suitable for power supply circuits in servers and other data storage hardware, providing effective DC voltage control and helping in noise reduction in these critical applications.
  • Telecommunications: This MLCC might be used in telecommunication equipment, possibly contributing to signal processing hardware where stable capacitor performance is essential to manage signal integrity across broad temperature ranges.

Note, these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN, a global leader in the development of electronic components, has a strong focus on manufacturing high-quality Ceramic Capacitors. The company is known for its innovative approach to materials science and engineering, which is reflected in its extensive product line of MLCCs including the JMK107BC6226MA-T. Through continuous investment in research and development, TAIYO YUDEN maintains its commitment to supplying components that lead the industry in reliability, performance, and size reduction.

Where to Find JMK107BC6226MA-T by TAIYO YUDEN

To source the JMK107BC6226MA-T, buyers and engineers should consider using comprehensive platforms like Findchips.com, which provides real-time information on stock availability and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Future Electronics, and DigiKey. However, stock levels and availability may vary, and it is recommended to check findchips.com for the most current data. Additionally, the site can be used to explore other Ceramic Capacitors offered by TAIYO YUDEN or alternative manufacturers in the event that specifications need adjusting.

Compare pricing for JMK107BC6226MA-T and other Ceramic Capacitors / Capacitors at findchips.com