JMK212AB7106KGHT by TAIYO YUDEN

Overview of JMK212AB7106KGHT by TAIYO YUDEN

The JMK212AB7106KGHT is a multi-layer ceramic capacitor (MLCC) with a capacitance value of 10 µF and a rated DC voltage of 6.3V. It features an X7R dielectric characteristic and has a tolerance level of ±10%. Designed in a compact 0805 (2012 metric) package, it measures 2.0mm in length, 1.25mm in width, and 1.25mm in height, which suits various surface mount requirements.

This capacitor is encapsulated in a chip form that is widely applicable in general-purpose electronic applications. It is characterized to operate across a significant temperature range from -55ºC to +125ºC. The AEC-Q200 qualification denotes the suitability of this component for automotive applications, confirming its robustness and reliability in harsh environments. The product also adheres to Pb-free and RoHS compliance, ensuring environmental safety and suitability for use in various global markets.

Taking into account the latest available data, the factory lead time for this capacitor is 11 weeks and 3 days as of the current writing. This information is critical for planning procurement cycles and inventory management in electronic manufacturing and related industries.

Industry Applications for JMK212AB7106KGHT

The versatile characteristics of JMK212AB7106KGHT make it potentially suitable for use in a variety of industry sectors. Here are several potential applications:

  • Automotive: The AEC-Q200 certification indicates that this capacitor could potentially be used in automotive electronics for applications such as in-vehicle entertainment systems, engine control units, and electronic stability programs. It might support high temperature functionality and durability required in the automotive field.
  • Consumer Electronics: Used in devices like smartphones, tablets, or laptops, where stable and reliable capacitors are crucial for power management and signal integrity, possibly owing to its compact size and stability under varied environmental conditions.
  • Telecommunications: Could be part of infrastructure or end-user equipment where reliable performance over broad temperature ranges and robustness are necessary, potentially providing enhanced performance in technologies such as base stations, routers, or switches.
  • Industrial Automation: In automation equipment or robotic systems where precise control and long-term reliability are important, this capacitor could provide the required stability and endurance, potentially contributing to smoother and more efficient operations.

It is important to note that these potential industry applications are conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to adhere to industry standards and specific application needs.

About TAIYO YUDEN

TAIYO YUDEN is a well-established global leader in the development and production of passive components, with a specific focus on advanced capacitor technology. Within the domain of Ceramic Capacitors, TAIYO YUDEN offers a broad range of products, including the JMK212AB7106KGHT. This part, along with others manufactured by them, is known for high performance, reliability, and compliance with strict industry standards.

TAIYO YUDEN focuses on continuous innovation and adherence to quality, meeting the demands of fast-changing technology landscapes. Their ceramic capacitors are widely recognized for their superior dielectric properties and are integral to various electronic circuits that require high accuracy and stability.

Where to Find JMK212AB7106KGHT by TAIYO YUDEN

To procure the JMK212AB7106KGHT, buyers and engineers should consider researching on findchips.com. This platform allows users to verify current stock levels and pricing from various distributors. You may also explore other similar products within the Ceramic Capacitors category from TAIYO YUDEN or other manufacturers.

Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, and DigiKey, among others. It is advisable to check on findchips.com for the most current information regarding availability and pricing.

Compare pricing for JMK212AB7106KGHT and other Ceramic Capacitors at findchips.com