JMK212BC6476MG-T by TAIYO YUDEN

Overview of JMK212BC6476MG-T by TAIYO YUDEN

The JMK212BC6476MG-T is a multilayer Ceramic Capacitor manufactured by TAIYO YUDEN. It features a capacitance of 47 µF and a rated DC voltage of 6.3V, accommodated within a small 0805 package dimension (2mm x 1.25mm x 1.25mm). This capacitor operates effectively over a wide temperature range from -55ºC to +105ºC, and it has a temperature coefficient of X6S, indicating its suitability for various environmental conditions.

The part utilizes a ceramic dielectric material and supports a surface mount mounting feature. Manufactured as a chip, general purpose capacitor, it promises robust performance with ±20% tolerance in capacitance. Compliance with RoHS and REACH standards assures that the product is environmentally safe and free from hazardous materials. The “EAR99″ ECCN code further confirms that it has general approval for export. Notably, this component is also recognized for its efficient packing methodology, being delivered on a 7” reel with a 4mm pitch, facilitating automated assembly processes.

Concerning stock and procurement, the factory lead time for this part is listed as 11 weeks, indicating a moderate wait time for manufacturing orders as of the current writing. The terminals are finished with matte tin to provide reliable solderability under typical assembly conditions.

Industry Applications for JMK212BC6476MG-T

This versatile ceramic capacitor could potentially serve a variety of industries due to its broad operational specifications and the reliability offered by TAIYO YUDEN. Some possible industry applications include:

  • Consumer Electronics: Potentially utilized in the manufacturing of smartphones, tablets, gaming devices, and other personal electronics where stability and power management are critical under varying environmental conditions.
  • Telecommunications: Could serve a crucial role in telecommunications equipment, including base stations and network routers that require stable capacitive properties over a broad temperature range for signal integrity and power modulation.
  • Computing and Data Storage: Possibly integrated into computing architectures, where precise capacitance is necessary for the power supply circuits of high-performance computing systems and storage units.
  • Electronic Manufacturing: Might be used in the production of various electronic components and PCB assemblies where high capacitance values and compact size are beneficial for enhancing device capabilities and reducing the overall form factor.

These potential industry applications are purely illustrative and should be subjected to detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. The variety of compatible industries highlights the flexibility and utility of the TAIYO YUDEN capacitor in diverse technological contexts.

About TAIYO YUDEN

TAIYO YUDEN, a prominent global manufacturer of electronic components, specializes in the development and production of capacitors, including a wide range of Ceramic Capacitors. Focusing initially on audio equipment, TAIYO YUDEN has since expanded to support various technological industries with high-quality capacitors that offer reliability and performance. Their capacitors, including the JMK212BC6476MG-T, are utilized widely in both commercial and industrial electronics for purposes ranging from basic charge storage and noise filtering to more complex roles like timing and waveform shaping. TAIYO YUDEN’s commitment to quality and sustainability is reflected in their adherence to international health and safety regulations.”

Where to Find JMK212BC6476MG-T by TAIYO YUDEN

To purchase the JMK212BC6476MG-T, seeking out a reliable distributor via findchips.com is recommended. This site not only provides current stock levels and pricing but also offers a comprehensive overview of distributors historically offering this part, such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Mouser Electronics. Additionally, for those seeking similar or alternate Ceramic Capacitors, findchips.com provides detailed listings and specifications, making it an invaluable resource for procurement and research.

Compare pricing for JMK212BC6476MG-T and other Ceramic Capacitors / Capacitors at findchips.com