Overview of JMK212BJ226MG-T by TAIYO YUDEN
The JMK212BJ226MG-T is a ceramic capacitor designed for general-purpose applications, featuring a capacitance of 22 µF and a rated DC voltage of 6.3 V. This component utilizes X5R dielectric material, which provides a standard temperature coefficient and a ±20% capacitance tolerance. Encased in a compact 0805 (2012 mm) package, the capacitor has dimensions of 2 mm in length, 1.25 mm in width, and a height of 1.25 mm. It operates efficiently across a wide temperature range, from -55°C to +85°C, which is suitable for various environmental conditions.
This capacitor is classified as a multilayer ceramic capacitor (MLCC) and is designed for surface mount technology (SMT), making it a versatile choice for modern electronics assembly. The JMK212BJ226MG-T is packaged on a 7-inch reel with a 4 mm pitch, allowing for easy integration into automated assembly processes. Additionally, it is compliant with RoHS and has a Pb-free code, indicating its suitability for environmentally conscious designs.
Industry Applications for JMK212BJ226MG-T
The JMK212BJ226MG-T has potential use in several industries where ceramic capacitors are commonly applied. Below are possible industry applications where this component could be utilized:
- Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and portable gaming consoles, where space is crucial, and reliability is required. Its attributes, including the compact size and wide operating temperature range, could support efficient power supply filtering and decoupling in these applications.
- Audio and Video Systems: The JMK212BJ226MG-T might serve in high-fidelity audio amplifiers and video equipment, potentially aiding in noise filtering and signal stabilization. The 22 µF capacitance could be especially relevant in applications requiring stable voltage and less distortion.
- Entertainment and Gaming: In gaming consoles and VR systems, this capacitor could be part of the power management circuitry, supplying the necessary capacitance to handle dynamic loads. Its SMT design allows for integration into compact PCB layouts that are common in such systems.
These potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other ceramic capacitors with similar specifications might also fulfill similar roles depending on the design criteria and performance expectations.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer known for its extensive range of electronic components, particularly in the field of capacitors. The company has established itself as a reliable provider of high-quality components, including multilayer ceramic capacitors (MLCCs). The JMK212BJ226MG-T is part of the M Series, which indicates a focus on general-purpose applications. TAIYO YUDEN also manufactures a variety of similar parts, featuring different capacitance values, voltage ratings, and package sizes. Their continuous innovation in capacitor technology supports various applications across consumer electronics, automotive, and industrial sectors.
Where to Find JMK212BJ226MG-T by TAIYO YUDEN
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
While these distributors have historically offered this part, it is advisable to check findchips.com for current stock levels and pricing. Additionally, for those looking for alternatives or other components in the Ceramic Capacitors category, the website provides the necessary resources to locate comparable parts from TAIYO YUDEN and other manufacturers.