Overview of JP026821UNL by Pulse Electronics Corporation
The JP026821UNL is a RJ-45 100 Base-TX Telecom and Datacom Connector developed by Pulse Electronics Corporation, reflecting state-of-the-art engineering in the realm of electronic connectors. With RoHS and REACH compliance, this connector ensures adherence to strict environmental standards. Its body, crafted from durable materials with a nickel shell finish and featuring brass shell material, is designed for longevity and reliability in a variety of settings. The connector supports an operating temperature range from -40°C to 70°C, ensuring versatile applicability across different climates and machine temperature ranges.
Among its key attributes, the JP026821UNL boasts a body depth of 0.999 inch and a length of 0.656 inch, providing a compact footprint suitable for tight spaces. It is engineered for right-angle mounting, offering flexibility in board layout and design. With an “additional feature” characterized as “PULSEJACK, SHIELDED,” it enhances signal integrity and reduces electromagnetic interference, crucial for maintaining signal quality in noisy environments. The connector’s design facilitates a mounting type that is both board and panel, with a split board lock mounting option for robust fixation. Furthermore, it has a durability of 750 cycles, indicating its capability for frequent connections and disconnections.
Industry Applications for JP026821UNL
- Energy and Power Systems: Due to its robust design and capability to filter features, the JP026821UNL is ideal for deployment within energy generation and distribution systems, where maintaining signal integrity is paramount.
- Medical Imaging: The reliability and quality signal transmission capabilities of the JP026821UNL make it suited for highly sensitive medical imaging equipment, where precise data transmission is critical for accurate diagnostics.
- Robotics and Drones: With its right-angle mounting style and compact size, it finds application in robotics and drones where space efficiency and reliable connectivity are required for controlling complex movements and communications.
- Telecommunications Infrastructure: Thanks to its shielded feature and durability, it is an excellent choice for the telecommunications sector, where connectors need to withstand multiple plug cycles and offer consistent performance.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a well-regarded manufacturer in the field of electronic components, particularly known for its innovative Telecom and Datacom Connectors. The company prides itself on supplying high-quality JP026821UNL connectors among other similar parts, adhering to stringent quality standards and catering to a broad range of industry applications. Their product line is designed to address the evolving needs of technology in connectivity, ensuring reliability, and performance. Pulse Electronics Corporation’s commitment to engineering excellence makes it a go-to manufacturer for connectors in various telecom and datacom applications.
Where to Find JP026821UNL by Pulse Electronics Corporation
For professionals seeking to source the JP026821UNL, findchips.com offers a reliable platform to check current stock levels across various distributors. By using the search feature, engineers and procurement specialists can compare availability and prices from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics amongst others. Additionally, findchips.com provides an extensive listing of alternate parts under Telecom and Datacom Connectors, facilitating easy comparison and sourcing of both the JP026821UNL and possible alternatives from Pulse Electronics or other reputable manufacturers.