Overview of JSA4-1-G0 by ITW Switches
The JSA4-1-G0 is a jumper switch featuring a single-pole single-throw (SPST) configuration. This component is designed for on-off applications, utilizing a latched switch action. It is engineered for through-hole mounting, making it suitable for printed circuit board (PCB) applications with two holes for secure installation. The part is characterized by a slide actuator style, which is user-friendly and allows for easy toggling between the on and off states.
Key specifications of the JSA4-1-G0 include a contact voltage rating of up to 100 volts DC and a maximum contact current of 1 ampere DC. The switch is part of the JS series and is compliant with RoHS standards, which means it meets environmental sustainability criteria. The component features a solid construction with a body width of 6.1 mm and a body height of 8.4 mm, ensuring a compact design suitable for various applications.
Other notable attributes include a contact resistance of just 0.01 mΩ, ensuring minimal voltage drop across the switch. It has an electrical life rated for 1000 cycles, indicating durability for repeated use in applications. Additionally, the JSA4-1-G0 employs gold cobalt plating on the center contact and end contact, promoting excellent conductivity and resistance to corrosion.
The housing materials consist of polyamide and polytetrafluoroethylene, providing thermal resistance with an operating temperature range between -55 °C and 85 °C. This makes the switch appropriate for a range of environments. Furthermore, the JSA4-1-G0 has a solderability rating of both hand and reflow solder techniques, making it versatile for assembly methods common in electronics manufacturing.
Industry Applications for JSA4-1-G0
The JSA4-1-G0 might be utilized in several industry applications, where its specifications and features could potentially meet varying requirements. Below are a few examples of industries where this switch might be advantageous:
- Industrial Automation: The JSA4-1-G0 could be incorporated into control panels or machinery where simple on-off functions are needed. For example, it might be used in conveyor systems or robotic arms, allowing operators to control the flow of operations and mechanical movements potentially.
- Renewable Energy: This switch might find application in solar power inverters or wind turbine systems, facilitating the connection or disconnection of energy sources or components. Its contact voltage rating makes it suitable for managing currents in renewable energy applications.
- Robotics and Drones: In robotics, the JSA4-1-G0 might serve crucial roles in actuating specific functionalities or equipment, especially where a straightforward switch mechanism is desirable. It could potentially be used in drones for controlling various electronic functions like camera operation or lighting.
It should be noted that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ITW Switches
ITW Switches is a manufacturer known for providing a comprehensive range of switching solutions, particularly within the domain of Special Switches. Their product lineup is designed to cater to diverse applications across multiple industries, emphasizing quality, reliability, and performance. The JSA4-1-G0 exemplifies their commitment to delivering high-quality components, and the company produces a variety of similar parts that provide engineers with multiple options for design integration. Their focus on developing compliant components ensures that manufacturers can utilize their switches in environmentally responsible applications.
Research Price and Stock for JSA4-1-G0 by ITW Switches on Findchips.com
To determine the current stock levels and pricing for the JSA4-1-G0, it is advisable to conduct research on Findchips.com. This platform provides real-time information regarding availability and can help identify other components in the Special Switches category that might serve as alternatives. Historically, the JSA4-1-G0 has been available from distributors such as Avnet Abacus and Newark. However, it’s important to verify current stock availability and pricing as this information can fluctuate frequently.