Overview of JWD-107-1 by TE Connectivity
The JWD-107-1 is a dry reed relay featuring a single pole single throw (SPST) configuration with momentary switching action. This component is designed for a maximum coil current of 0.012A at a nominal coil voltage of 6VDC, consuming power of about 72mW. It supports a contact rating of 0.5A at 100VDC. Constructed for through-hole mounting, this relay offers reliability in a compact form with dimensions of 19.56mm x 7.62mm x 8mm.
Manufactured by TE Connectivity, a leader in the electronics industry, the JWD-107-1 is part of the JWD series known for its efficient switching capabilities and robust design. It features a coil resistance of 500 ohms and supports a contact current of up to 0.5A for both AC and DC. It is characterized by low contact resistance of 200 mΩ, which ensures minimal voltage drop across the contacts and enhances the relay’s overall performance. Its durability is reflected in its electrical life of 1,000,000 cycles, making it suitable for applications requiring high reliability and longevity.
This Reed Relay is RoHS compliant, adhering to environmental standards, and meets the specifications of CSA and UL, indicating its safety and efficacy for various electronic applications.
Industry Applications for JWD-107-1
The JWD-107-1 Reed Relay could potentially find applications in various industries due to its reliable switching capabilities, long life, and robust design. The following are conceptual illustrations of its usage across different sectors:
- Industrial Automation: The JWD-107-1 might be used in control systems where precise and reliable low-current switching is crucial. Its high insulation resistance, coupled with a sturdy build, potentially fits it for use in equipment managing automation processes.
- Healthcare: In healthcare equipment, especially those involving detailed diagnostic and monitoring processes, this relay might be beneficial in ensuring accurate operation of devices with its reliable performance and momentary contact feature.
- Renewable Energy: Applications in renewable energy, such as in solar inverters or wind turbine controls, could benefit from the JWD-107-1’s capability to handle decent voltage and current levels, while ensuring minimal energy loss through its low contact resistance.
- Robotics and Drones: In the robotics and drones industry, the precise control and feedback required could potentially incorporate this relay to manage power distribution effectively within robots, involving both signal and power integrity maintained by momentary relay action.
Note: These potential industry applications are only conceptual and should be analyzed and verified by engineering and design teams for compliance with industry standards and specific requirements.
About TE Connectivity
TE Connectivity, the manufacturer of the JWD-107-1, is a global technology leader in connectivity and sensor solutions. With a significant focus on engineering advancements, TE Connectivity designs a wide range of relay products, including Reed Relays. Their products are known for innovation, reliability, and performance, serving an array of industries such as automotive, consumer electronics, aerospace, telecommunications, and healthcare. The JWD-107-1, like many of their relay solutions, demonstrates TE Connectivity’s commitment to high-quality and precision in the development of electronic components.
Where to Find JWD-107-1 by TE Connectivity
To source the JWD-107-1 Reed Relay, findchips.com provides a reliable platform to compare prices and check stock from a variety of distributors. Historically, this part has been available at distributors such as Neutron USA, Master Electronics, Sager, TTI, and Quest Components. However, for current availability and specific pricing information, visit findchips.com. Additionally, on this platform, you can also explore alternative Reed Relays that might be offered by TE Connectivity or other manufacturers and compare them with JWD-107-1 for better decision-making.