Overview of KCM55WR72A226MH01L by Murata Manufacturing Co Ltd.
The KCM55WR72A226MH01L is a multilayer ceramic capacitor (MLCC) rated at 22µF capacitance with a 100V voltage rating, within a 2421 package size. This part is characterized by its X7R dielectric material, which offers stable electrical characteristics across a wide temperature range from -55°C to +125°C, with a ±20% tolerance. Additionally, it is designed to meet the stringent requirements of the AEC-Q200 standard, making it suitable for high-reliability applications.
Fabricated by Murata Manufacturing Co Ltd, a leader in the electronic component industry, this capacitor demonstrates excellent build quality and performance stability. Its surface mount technology (SMT) design allows for efficient assembly on printed circuit boards (PCBs), making it a favorable choice for compact and high-density electronic devices. The component’s compliance with RoHS, REACH, and its ECCN code of EAR99 highlights its environmental consideration and ease of global trade.
Industry Applications for KCM55WR72A226MH01L
Possible industry applications for the KCM55WR72A226MH01L primarily include consumer electronics and renewable energy sectors, but its specifications suggest a broader range of suitability. Some key industries with potential use cases are:
- Consumer Electronics: The capacitor’s size and stability might make it ideal for power supply circuits within a vast array of consumer electronics. Such applications could range from smart home devices to advanced audio/visual equipment. The X7R temperature characteristics ensure device operation across a wide range of environments, potentially enhancing the reliability of wearable technologies or portable computing devices.
- Renewable Energy: Systems such as solar inverters and wind turbine controls could benefit from the robustness and capacity of this MLCC. These energy systems require components that offer stability under fluctuating temperatures and voltages, where the KCM55WR72A226MH01L’s specifications for durability and performance stability might be critical.
- Industrial Automation: In the realm of the industrial sector, capacitors that can withstand variable temperatures and provide stable capacitance are invaluable. This capacitor could potentially be utilized in the control circuits of manufacturing robots, temperature sensors, or other precision industrial equipment, ensuring uninterrupted operation and longevity.
Note that these potential industry applications are purely conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is recognized globally for its innovation and expertise in the field of electronic components, especially in the realm of capacitors. The company offers a broad spectrum of capacitor technologies, including Ceramic Capacitors, which are renowned for their reliability, performance, and efficiency. The KCM55WR72A226MH01L is a testament to Murata’s commitment to quality and its endeavor to innovate components that meet the demands of modern electronic designs. Murata’s ceramics technology services a wide array of industry needs, from basic supply to advanced automotive, consumer electronics, and industrial applications, making their parts integral to the development and function of cutting-edge technology.
Where to Find KCM55WR72A226MH01L by Murata Manufacturing Co Ltd
To source the KCM55WR72A226MH01L, it is recommended to utilize resources like findchips.com where current stock levels, pricing, and availability from various distributors can be compared. Historically, this part has been available at distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure the most current information on availability and pricing, accessing the detailed listings on Findchips is advisable. Additionally, this platform can also be used to find alternate Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, providing a comprehensive overview for procurement officials and engineers alike.