Overview of KGM21NR71H104KT by Kyocera AVX Components
The KGM21NR71H104KT is a high-quality Ceramic Capacitor manufactured by Kyocera AVX Components. This Multilayer Ceramic Capacitor (MLCC) is designed for surface mount applications and comes in an 0805 package size. Its specifications include a capacitance of 0.1 µF, a rated DC voltage of 50V, and a temperature coefficient of X7R which allows for a ±15% variation over a temperature range of -55°C to +125°C. The part is specified with ±10% tolerance for capacitance, featuring a dielectric made from ceramic material. Considering its robust design, including a Tin Nickel terminal finish and compliance with environmental and safety standards such as RoHS and REACH, this component is ideal for applications requiring reliable capacitance in varying environmental conditions.
Industry Applications for KGM21NR71H104KT
The KGM21NR71H104KT may find applications in a variety of industries, thanks to its versatile specifications and high reliability. Some potential application areas include:
- Telecommunication Equipment: Due to its reliable performance over a wide temperature range, this capacitor may be suitable for telecommunication hardware which must operate in variable environmental conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the compact size and stability of this capacitor, especially for power management and signal filtering applications.
- Automotive Systems: The robustness of the KGM21NR71H104KT makes it potentially suitable for use in automotive electronics, which require components to withstand harsh conditions and wide temperature ranges.
- Industrial Machinery: Automation systems and industrial equipment that require long-term reliability could utilize this ceramic capacitor for its consistent performance and durability.
- Education and Research: This component’s broad usability and compliance with international standards make it a valuable part for educational kits and research projects focused on electronics and electrical engineering.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronics industry, particularly renowned for their Fixed Capacitors. Their portfolio includes a wide range of capacitors, including ceramic, tantalum, and film capacitors, catering to a vast array of applications. The KGM21NR71H104KT exemplifies Kyocera AVX’s commitment to high-quality and reliable components. Their products are used globally in various sectors, including automotive, telecommunications, consumer electronics, and more. Kyocera AVX is recognized for its innovative solutions and ability to meet the complex demands of modern electronic applications.
Where to Find KGM21NR71H104KT by Kyocera AVX Components
To procure the KGM21NR71H104KT, we recommend using findchips.com for the most up-to-date stock levels and pricing from various distributors. For alternate parts or similar components from Kyocera AVX or other manufacturers, browse the Fixed Capacitors category. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, Quest Components, TTI, TME, and Avnet Abacus. It’s important to visit findchips to get current availability and competitive pricing information.