Overview of KIT38082 by Amphenol Corporation
The KIT38082 by Amphenol Corporation is a Connector Accessory designed specifically as a backshell for modular connectors. It fits with RJ45 Jack modular connectors with a configuration of 1 x 1 (Port), supporting 8P8C connections, and is suitable for panel mounting. The component is part of an Ethernet Connectors series, offering EMI shielding for the receptacle kit. Its bulk packaging makes it suitable for large-scale applications and simplifies handling during assembly or in a production environment.
Amphenol has designed the KIT38082 to comply with certain military specifications, having an associated backshell specified under MIL-DTL-38999. This accessory does not conform to DIN or IEC standards but does meet military conformance requirements. As of the current writing, the factory lead time for this component is recorded at 18 weeks, reflecting the production and delivery timeframe from Amphenol.
Industry Applications for KIT38082
The KIT38082, part of the Military Connector Accessories subcategory, is potentially useful in several industry sectors due to its robust specifications and military-grade compliance.
- Industrial Automation: This part could potentially be used in industrial communication systems which require durable and reliable connectivity solutions that can operate in harsh environments. The MIL spec compliance of the KIT38082 may offer the necessary robustness for industrial automation applications.
- Consumer Electronics: While primarily designed for military and industrial applications, the KIT38082 might also be adapted for high-end consumer electronics where enhanced durability and shielding from electromagnetic interference are crucial.
- Education and Research: In scenarios where students and researchers are engaged in projects that require solid and reliable data transmission, such as robotics or telecommunications studies, the KIT38082 could potentially be an important component due to its solid military-grade specifications.
Note that these industry applications are only conceptual/illustrative and should be thoroughly analyzed and verified by engineering and design teams to ensure they meet specific industry standards and application requirements.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. The company’s expertise particularly shines in the realm of Military Connector Accessories, where they provide a broad range of components that are integral to military spec compliance and robust performance.
KIT38082 is a clear example of Amphenol’s commitment to high standards and quality in military and aerospace applications. Alongside such connectors, Amphenol produces a variety of similar parts that cater to stringent military specifications, ensuring reliability and functionality in critical applications.
Where to Find KIT38082 by Amphenol Corporation
For those looking to purchase the KIT38082, it’s recommended to conduct thorough research on availability and current pricing through our website at findchips.com. Historically, the part has been available from distributors such as TTI, Quest Components, Mouser Electronics, and Avnet Americas, though stock levels and prices may vary.
Additionally, for searching alternate parts within the Military Connector Accessories category that might be offered by Amphenol Corporation or other manufacturers, findchips.com should be the starting point to get real-time data regarding availability and competitive pricing.