KMF1.1121.11 by Schurter Electronic Components

Overview of KMF1.1121.11 by Schurter Electronic Components

The KMF1.1121.11 by Schurter Electronic Components is categorized under the subcategory of Mains Power Connectors and is designed as a male socket with solder terminals. This part supports a mains connector rating of 2A at 125/250VAC and is suitable for snap-in panel mounting. It conforms to several important standards including IEC/EN 60320-1/C14, UL 94V-0, UL 498, CSA C22.2, and VDE, making it compliant and reliable for various applications in electrical and electronic devices.

KMF1.1121.11 is recognized as a general-purpose power entry module, primarily constructed from polyethylene, which falls under the socket body style category. The term “general purpose” indicates its versatility across a broad range of applications, but its specifications and compliance confirm its suitability for detailed, rigorous usage contexts.

Industry Applications for KMF1.1121.11

The KMF1.1121.11 power connector might be suited to various industrial applications, considering its robust design and compliance with several standards. Here are some potential applications, which require careful examination and validation by professional engineering teams:

  • Telecommunications: Used potentially in telecommunication rack mounts or server stations where multiple matings are required and safety standards compliance such as UL and VDE are critical.
  • Computing and Data Storage: This connector might be found in data center power distribution units (PDUs) or UPS systems, where reliable and compliant connectors are vital for system stability and safety.
  • Consumer Electronics: It could be suitable for application in home entertainment systems, connecting power to devices like amplifiers, where compact, flame retardant material specified by UL 94V-0 is advantageous.
  • Electronic Manufacturing: In manufacturing equipment where electrical connections are required for both high and low voltage equipment, the versatility and robustness of this connector may be beneficial.

These illustrative industry applications would require analysis and verification by relevant technical teams to ensure compliance with industry standards and specific operational requirements.

About Schurter Electronic Components

Schurter Electronic Components is a globally recognized leader in the innovation, design, and manufacture of electronic components, including an extensive range of connectors. They are particularly known for their Mains Power Connectors such as the KMF1.1121.11 and similar items, providing solutions that meet multiple international safety standards. This enhances their reliability and appropriateness across a variety of industries requiring robust and durable electronic connections.

Where to Find KMF1.1121.11 by Schurter Electronic Components

For those considering purchasing the KMF1.1121.11, it is recommended to research on our site findchips.com. To further explore alternatives or variations, you may also look into the broader category of Mains Power Connectors to find other parts offered by Schurter Electronic Components or different manufacturers.

Historically, the part has been available through distributors such as New Advantage Corporation, Master Electronics, Sager, and TME. However, availability can fluctuate, so checking current stock levels and pricing via findchips.com is advised.

Compare pricing for KMF1.1121.11 and other Mains Power Connectors at findchips.com