Overview of KN-19-42 by Winchester Interconnect
The KN-19-42 is an RF N Connector featuring a locking jack configuration and 1 contact, specifically designed for high-frequency RF applications. This part, crafted by Winchester Electronics Corporation, is a bulkhead jack that incorporates a K-Grip, JR. style with a conventional mount. It supports a characteristic impedance of 50 Ohms and operates effectively across a frequency range from 0Hz to 11GHz. The RF connector is designed for rear mount installation and exhibits a straight mounting style. Notably, this component’s insulator is made from Polytetrafluoroethylene (PTFE), ensuring high reliability and temperature resistance.
Physically, the connector has a body depth of 0.58 inch and accommodates RG-55/U type cable. Its design and materials make it suitable for securing robust connections in various demanding environments where minimal signal loss and interference are critical.
Industry Applications for KN-19-42
The KN-19-42 RF N connector could potentially fit into several industry applications where high-frequency and secure RF connections are necessary. Here are some specific use cases:
- Energy and Power Systems: This connector might be used in communication systems within power generation plants, where maintaining signal integrity is crucial for operations monitoring and control. The high-frequency range and robust locking mechanism could help minimize signal loss in such environments.
- Transportation and Logistics: In transportation infrastructure, particularly in railway and urban transit communications systems, the KN-19-42 could potentially offer reliable connectivity solutions. Its ability to support up to 11 GHz makes it suitable for high-speed data transmission required in modern transportation management systems.
- Renewable Energy: Applications within solar or wind farms could benefit from the use of this connector, possibly in monitoring equipment that relays critical performance data to control centers. The environmental resistance offered by its PTFE insulator and robust design could be advantageous in outdoor conditions prevalent in renewable energy settings.
It is important to note these potential industry applications are conceptual and require further verification by engineering and design teams to ensure compatibility and adherence to specific industry standards and requirements.
About Winchester Interconnect
Winchester Interconnect specializes in the design and manufacture of high-quality connectors and related components. Within the realm of RF N Connectors, Winchester Interconnect stands out with products like the KN-19-42 which demonstrate the company’s commitment to delivering performance-driven, reliable solutions. Their product portfolio extends across a variety of connector types, each engineered to meet stringent requirements in diverse applications. Winchester’s focus on technological innovation and quality assurance aligns with the needs of industries requiring precise and durable connectors.
Where to Find KN-19-42 by Winchester Interconnect
To purchase the KN-19-42, buyers are encouraged to conduct their search on findchips.com. This site offers comprehensive listings and will direct users to various distributors such as Master Electronics, Onlinecomponents.com, and Mouser Electronics, though current stock levels and pricing should be confirmed on the website. Furthermore, for alternative parts within the RF N Connectors category, findchips.com can also be utilized to explore options provided by Winchester Interconnect or other manufacturers.