Overview of KSZ8721BLI by Microchip Technology Inc.
The KSZ8721BLI is a robust Ethernet transceiver IC designed for Ethernet applications requiring data rates up to 100 Mbps. This component integrates transmitter and receiver (TxRx) functionalities for both 10BASE-T and 100BASE-TX signaling, making it a versatile choice for various data communication needs. Encapsulated in a 48-pin low-profile quad flat package (LQFP), the KSZ8721BLI ensures compactness and reliability with a plastic/epoxy body material. Moreover, the device operates effectively within an industrial temperature range of -40°C to 85°C, making it suitable for harsh environments.
Noteworthy features include its compliance with RoHS and REACH, signaling its adherence to environmental standards. The KSZ8721BLI operates at a nominal supply voltage of 3.3V, although it also supports a lower nominal supply voltage of 2.5V, offering flexibility in power management. With a typical factory lead time of 4 weeks (as of current writing), it sustains a balanced supply chain dynamic.
Other technical specifications include surface mount capability, CMOS technology basis, and moisture sensitivity level 3, indicative of its operational resilience and longevity in various installations. A maximum seated height of 1.6mm and terminal pitch of 0.5mm allow for seamless integration with PCB technologies.
Industry Applications for KSZ8721BLI
The KSZ8721BLI serves diverse industries owing to its robust performance characteristics and high data rates. Potential industry applications, while requiring customized validation, include:
- Telecommunications: The transceiver can potentially be used in network routers and switches, enhancing internet connectivity capabilities with reliable data transfer rates.
- Industrial Automation: In settings where manufacturing processes rely on data exchange between machinery, the KSZ8721BLI could facilitate robust network communication regimes.
- Consumer Electronics: For devices such as smart TVs and gaming consoles, this IC might offer necessary Ethernet capabilities that underpin their network functionalities.
- IoT Devices: In the growing market of connected devices such as smart home systems, the KSZ8721BLI might provide the necessary interfacing between physical devices and network infrastructure.
- Computing and Data Storage: In data centers, the high-speed data transmission capabilities could be critical for handling vast amounts of data effectively.
It is pivotal to note that these potential applications are illustrative and must be meticulously verified by engineering and design teams to comply with specific industry standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a key player in the field of microcontroller and analog semiconductors, providing sophisticated Network Interfaces and broader Telecommunication Circuits. The company’s portfolio includes various products designed to cater to the needs of high-speed data communication systems. Microchip’s commitment to innovation is reflected in their range of products including but not limited to the KSZ8721BLI, which showcases their expertise in creating highly integrated and efficient communication Interfaces.
Microchip’s components are notable for their reliability and performance, supporting a wide range of applications across multiple sectors. They focus on providing solutions that advance technology in a manageable, secure, and economically feasible manner.
Where to Find KSZ8721BLI by Microchip Technology Inc.
To procure the KSZ8721BLI, potential buyers should visit findchips.com where current stock levels and pricing from various distributors can easily be accessed. It is also advised to explore alternate parts within the Network Interfaces category to ensure that the chosen part fully meets specific requirements. Previously, distribution of KSZ8721BLI has been through channels such as DigiKey, Mouser Electronics, and Farnell among others, but checking findchips.com will provide the most updated availability status.