KTS500B226M76N0T00 by Chemi-Con

Overview of KTS500B226M76N0T00 by Chemi-Con

The KTS500B226M76N0T00 by Chemi-Con is a multilayer ceramic capacitor (MLCC), designed for surface mounting on printed circuit boards. Notably, this capacitor features a capacitance of 22 µF with a rated direct current (DC) voltage of 50V. The tolerance levels of the capacitance are ±20%, and it operates with a temperature coefficient of 15% ppm/°C within the X7R dielectric category, which signifies a good stability across temperature changes ranging from -55°C to +125°C.

The KTS500B226M76N0T00 measures 7.5 mm in length, 6.3 mm in width, and 4 mm in height with a rectangular chip package. It features two terminals with a tin (Sn) terminal finish, ensuring good solderability and resistance to corrosion. This component is RoHS compliant, meaning it adheres to the European Union guidelines by avoiding the use of certain hazardous substances in electronic equipment. Additionally, it is designed to meet the REACH standards, confirming it does not contain exceptionally concerning substances.

Industry Applications for KTS500B226M76N0T00

The KTS500B226M76N0T00 ceramic capacitor could potentially be suited for various applications across several industries that require reliable and robust electronic components for smooth operations. Below are some possible use cases, although these require engineering analysis and verification:

  • Consumer Electronics: Devices such as LED TVs, gaming consoles, and home appliances might utilize such capacitors for stability across a broad temperature range, thanks to the X7R dielectric characteristic.
  • Industrial Automation: Automated machinery and robotic systems that operate under variable temperature environments might benefit from this capacitor’s ability to provide stable capacitance in such conditions, potentially enhancing device reliability and lifespan.
  • Renewable Energy: Systems like solar inverters, which require durability and consistent performance in outdoor conditions, could potentially use these MLCCs within their power circuitry to ensure efficiency and durable performance.
  • Healthcare: Medical devices that require stringent operational temperature controls could find this capacitor advantageous due to its broad operating temperature range and robust build.
  • Internet of Things (IoT): IoT devices often need compact, reliable capacitors that can handle dynamic environmental changes; this MLCC could potentially be a good fit for such applications.

Note that the above potential industry applications are conceptual suggestions and should be analyzed by qualified engineering and design professionals to ensure compliance with all relevant standards and specific application needs.

About Chemi-Con

Nippon Chemi-Con Corporation, noted for its role in the development and production of electronic components, is a leading manufacturer of capacitors, including Ceramic Capacitors. Known for its innovative approach in the electronics sector, Chemi-Con produces a variety of capacitors, which include the KTS500B226M76N0T00 and other similar models tailored for a range of electronic applications. Their capacitors are celebrated for their quality and reliability, suitable for both general-purpose applications and specialized needs.

Where to Find KTS500B226M76N0T00 by Chemi-Con

When considering the procurement of the KTS500B226M76N0T00 capacitor, it is advisable to check findchips.com for real-time availability and pricing from various distributors. Historically, this part has been available from distributors such as LCSC, TTI, and TTI Europe. However, current stock levels and pricing should be verified on FindChips. Additionally, for alternatives or similar parts from Chemi-Con or other manufacturers, you may explore the broader category of Ceramic Capacitors on our site. This will give you a spectrum of options to assess which component best meets your application requirements.

Compare pricing for KTS500B226M76N0T00 and other Ceramic Capacitors at findchips.com