KTS500B226M76N0T00 by United Chemi-Con Inc

Overview of KTS500B226M76N0T00 by United Chemi-Con Inc.

The KTS500B226M76N0T00 is a ceramic capacitor designed for general-purpose applications. With a capacitance of 22 microfarads (uF) and a voltage rating of 50 volts (V), this component fits into a broad range of circuits that require stable capacitance under changing electrical conditions. The capacitor is manufactured using an X7R dielectric material, which provides reliable performance over a temperature range of -55ºC to +125ºC.

This particular part comes in the 3025 package, which measures 7.64 mm (0.3025 inches) in a rectangular surface-mount design. It offers a capacitance tolerance of ±20%, making it suitable for applications where slight variations in capacitance are permissible. Additionally, the KTS500B226M76N0T00 is compliant with both Pb-free and RoHS standards, making it a good choice in environments where environmental regulations are emphasized. According to the current writing, the part life cycle is marked as active, indicating that it is still in production and available for procurement.

Industry Applications for KTS500B226M76N0T00

The KTS500B226M76N0T00 ceramic capacitor could find potential application across multiple industries due to its specifications. Here are a few examples:

  • Internet of Things (IoT): The KTS500B226M76N0T00 might be used in IoT devices that require stable power supply filtering or energy storage. Devices such as sensors and smart home equipment could utilize this capacitor for maintaining signal integrity and performance consistency.
  • Automotive: If the part adheres to specific automotive standards like AEC-Q100 or AEC-Q101, it might be incorporated within automotive electronics for functions like power management or signal conditioning. Possible applications include engine control units or dashboard display systems.
  • Consumer Electronics: In consumer electronics, the capacitor could potentially be used in devices such as smartphones or tablets. Its small form factor and reliable performance can support various applications like audio systems or power supply circuits.
  • Telecommunications: The KTS500B226M76N0T00 might also serve within telecommunications equipment where signal stability is crucial. This could include devices like routers and base stations, where capacitors are vital for filtering and decoupling purposes.
  • Robotics and Drones: In the robotics sector, this capacitor might be employed for energy storage in power circuits, aiding in the operational stability of drones or robotic systems, particularly in applications involving motors and actuators.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams for adherence to industry standards and specific application requirements is essential before using the KTS500B226M76N0T00.

About United Chemi-Con Inc.

United Chemi-Con Inc. is a manufacturer specializing in the production of capacitors, particularly in the field of ceramic capacitors. The company offers a diverse range of capacitors, including surface mount and through-hole types designed for various applications. The KTS500B226M76N0T00 is one of their many offerings aimed at fulfilling the demands of both industrial and consumer markets.

United Chemi-Con is recognized for its commitment to quality and compliance with industry standards. In addition to the KTS500B226M76N0T00, the company provides a variety of similar parts, which support functions ranging from energy storage to signal conditioning. Their capacitors are commonly used in applications involving telecommunications, automotive electronics, and consumer products, showcasing the versatility of their product lines.

Research Price and Stock for KTS500B226M76N0T00 by United Chemi-Con Inc on Findchips.com

To explore current stock levels and pricing for the KTS500B226M76N0T00, it is advisable to visit Findchips. This platform aggregates information from various distributors, making it easier to find competitive pricing and availability. The KTS500B226M76N0T00 has historically been available from distributors such as:

  • Master Electronics
  • Mouser Electronics
  • Digi-Key
  • Future Electronics

However, stock availability may fluctuate, so checking directly on Findchips will provide the most accurate and up-to-date information. Additionally, you can use Findchips to search for alternate parts in the Ceramic Capacitors category that might also meet your application needs.

Compare pricing for KTS500B226M76N0T00 and other Ceramic Capacitors / Capacitors at findchips.com