KTY82/110,215 by NXP Semiconductors

Overview of KTY82/110,215 by NXP Semiconductors

The KTY82/110,215 is a silicon temperature sensor designed in a compact TO-236 package, often referred to as SOT-23 with a 3-pin configuration. This part operates within a wide temperature range from -55 °C to 150 °C, making it suitable for various applications requiring precise temperature measurement and control. The device operates with a maximum current of 10 mA and features a nominal resistance of 815 Ω at 25 °C.

Manufactured by NXP Semiconductors, a reputable name in the semiconductor industry, the KTY82/110,215 falls under the subcategory of Temperature Sensors within the broader category of sensors and transducers. The KTY82/110,215 is designed to comply with both RoHS and REACH regulations, ensuring that it meets environmental compliance standards.

Notably, this part is categorized as obsolete, which indicates that it may no longer be in production. However, its unique characteristics and robust packaging make it a candidate for applications where reliable temperature readings are essential.

Industry Applications for KTY82/110,215

Considering the specifications and attributes of the KTY82/110,215, several industries may find this temperature sensor potentially applicable in their operations:

  • Industrial Automation: In industrial settings, the sensor could be utilized for monitoring temperatures in manufacturing equipment or processes. For instance, it might be integrated into temperature control systems in HVAC units or factory machinery that require precise thermal regulation.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are considered (noting that specific adherence to these standards is subject to verification), KTY82/110,215 might be employed in vehicle thermal management systems, ensuring optimal engine temperatures or regulating cabin comfort.
  • Smart Cities: In the context of smart city initiatives, the part could possibly facilitate temperature monitoring in public infrastructure, enhancing energy efficiency and contributing to environmental sustainability via smart building systems.
  • Healthcare: Given its operating range, this sensor could potentially find application in medical devices that require temperature monitoring, such as incubators or patient monitoring systems, although adherence to specific healthcare standards would need to be validated.
  • Consumer Electronics: In consumer products such as smart home devices or wearables, the KTY82/110,215 could be applied to provide temperature readings, interfacing with microcontrollers to deliver user feedback on environmental conditions.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent manufacturer in the semiconductor space, known for its contributions to various electronic segments, including temperature sensors and other types of sensors and transducers. The company focuses on developing innovative solutions that enable smart connectivity and improved performance across a variety of applications.

With KTY82/110,215, NXP continues to showcase its expertise in providing reliable components for temperature sensing. In addition to KTY82/110,215, the company offers a range of similar temperature sensors designed for diverse applications, all engineered to align with modern industry requirements and standards.

Research Price and Stock for KTY82/110,215 by NXP Semiconductors on Findchips.com

For anyone interested in acquiring the KTY82/110,215, it is advisable to research current stock levels and pricing through Findchips. This platform provides a comprehensive overview of various distributors where the part might be available, including historical availability at distributors such as Sensible Micro Corporation, Schukat electronic, TME, and Farnell. However, it is essential to verify the current stock and pricing directly on Findchips, as availability can vary greatly.

Additionally, visiting the Temperature Sensors section on Findchips can provide insights into alternate parts offered by NXP Semiconductors or other manufacturers that might meet similar application requirements.

Compare pricing for KTY82/110,215 and other Temperature Sensors at findchips.com