Overview of L3GD20HTR by STMicroelectronics
The L3GD20HTR is a low-power 3-axis angular rate sensor that offers digital I2C/SPI output. This MicroElectroMechanical Systems (MEMS) gyroscope is capable of measuring the rate of rotation across three different axes with selectable full-scale ranges of 245, 500, and 2000 degrees per second (DPS). With its lightweight LGA-16 (Land Grid Array) package, the component measures a compact 3 x 3 x 1 mm, making it a suitable choice for applications that demand minimal size without sacrificing performance. STMicroelectronics, the manufacturer of this component, has designed the L3GD20HTR with an operating temperature range from -40 °C to 85 °C, allowing it to function in a wide variety of environments. In addition, it operates within a voltage range of 2.2 V to 3.6 V, with a nominal supply voltage of 3 V. The device’s high sensitivity combined with its low-power characteristics makes it an efficient solution for advanced motion-sensing applications.
Industry Applications for L3GD20HTR
The versatile features of the L3GD20HTR make it suitable for a wide range of industry applications. While these potential applications are illustrative, they highlight the component’s flexibility and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Here are some of these potential applications:
- Consumer Electronics: Devices such as smartphones, gaming controllers, and wearable fitness trackers might incorporate the L3GD20HTR to enhance user interfaces through gesture recognition or to track activity more accurately.
- Education and Research: Robotics kits and educational tools could utilize this gyroscope to introduce students and researchers to the principles of motion sensing and control algorithms in a practical, hands-on manner.
- Internet of Things (IoT): Smart home devices, such as automated lighting systems or security devices, potentially benefit from integrating gyroscopes like the L3GD20HTR to detect or predict movement within the environment, enhancing their functionality and user interaction.
- Robotics and Drones: In applications that demand accurate orientation and movement data such as drones or autonomous robots, the ability of the L3GD20HTR to provide precise angular rate measurements under various conditions could be crucial for navigation and stability.
Note that the above possible industry applications are conceptual and illustrative, necessitating in-depth verification by professionals to confirm their suitability and compliance with relevant standards.
About STMicroelectronics
STMicroelectronics is a renowned global semiconductor company serving customers across the spectrum of electronics applications. Known for their broad product portfolio, STMicroelectronics has a strong presence in the Other Signal Circuits category, within which the L3GD20HTR falls. The company’s commitment to innovation is evident in their extensive offering of MEMS and sensors, including gyroscopes, accelerometers, and magnetic sensors, among others. By designing and manufacturing advanced technology components like the L3GD20HTR, STMicroelectronics plays a critical role in enabling the development of new consumer electronics, automotive, industrial, and IoT devices. Their products are designed with the future in mind, focusing on energy efficiency, reliability, and meeting the demands of the next wave of technological advancement.
Where to Find L3GD20HTR by STMicroelectronics
To procure the L3GD20HTR for your application, findchips.com offers an efficient way to search current stock levels and pricing from a variety of distributors. While historically, the part has been available from distributors including Win Source Electronics, New Advantage Corporation, LCSC, and Sensible Micro Corporation, among others, it is important to visit findchips.com to get the most up-to-date information on availability and pricing. For those looking for alternatives to the L3GD20HTR that might be offered by STMicroelectronics or other manufacturers, the Other Signal Circuits link can be a valuable resource for researching and comparing similar parts.