Overview of L5970D013TR by STMicroelectronics
The L5970D013TR by STMicroelectronics is an adjustable step down (buck) switching regulator designed for versatility in voltage regulation. This component displays a wide input voltage range from 4.4V to 36V and an adjustable output voltage range from 1.2V to 35V, coupled with a 1A output current capability. Its compliance with RoHS standards indicates its conformity with health, safety, and environmental protection standards for electronic products.
Packaged in an 8-pin Small Outline Integrated Circuit (SOIC-8), the L5970D013TR combines compact construction with high performance, featuring an operating temperature range between -40°C to +125°C. This broad operating temperature range ensures reliability across various application conditions. Additionally, the component is marked as active in its lifecycle, indicating ongoing manufacturer support and availability.
Regarding its technical specifications, the part employs voltage-mode control in a pulse frequency modulation (PFM) scheme, exhibits a switching frequency up to 280 kHz, and is built on MOS technology. These attributes make the L5970D013TR a highly efficient solution for power regulation needs in electronic circuits.
Industry Applications for L5970D013TR
The versatile features of the L5970D013TR make it a viable option for numerous applications across different industries. While the possible industry applications listed include Energy and Power Systems, Transportation and Logistics, Renewable Energy, and potentially Automotive (subject to specific standard compliance), it is imperative to conduct thorough analysis and verification by engineering and design teams to ensure adherence to industry norms and application-specific requirements. Here are some areas where the L5970D013TR might find utility:
- Energy and Power Systems: In energy management systems that require efficient voltage regulation, possibly for control panels or monitoring systems. The high efficiency and adjustable output of L5970D013TR could be crucial for optimizing power consumption.
- Transportation and Logistics: Used potentially in electronic systems within logistics infrastructure, such as conveyor systems or RFID systems for tracking, where stable and efficient power supply is necessary. The device’s robustness in different temperature ranges could support outdoor applications.
- Renewable Energy Systems: In solar power inverters or wind turbine controllers, where converting voltage levels efficiently is critical. The component’s wide input voltage range could accommodate the variable output from renewable energy sources.
- Consumer Electronics: For power supply units in consumer electronics such as gaming consoles, laptops, or communication devices, where compact, efficient power conversion helps in minimizing energy loss and heat generation.
Note that these potential applications are conceptual and illustrative. They point towards the flexibility of the L5970D013TR in meeting diverse power management needs but require detailed scrutiny and adaptability checks.
About STMicroelectronics
STMicroelectronics stands as a global semiconductor leader providing a multitude of electronic components, notably excelling in the realm of Switching Regulator or Controllers among other power circuit solutions. Their product portfolio extends to various sectors including automotive, industrial, personal electronics, and telecommunications, supporting the demand for energy-efficient power management in complex electronic systems.
STMicroelectronics’ contributions to the Switching Regulator or Controllers category, including products such as the L5970D013TR, showcase their commitment to innovation, reliability, and environmental sustainability. With a rich history in semiconductor manufacturing, STMicroelectronics plays a critical role in shaping electronic designs that propel forward modern electronic capabilities.
Where to Find L5970D013TR by STMicroelectronics
For those looking to procure the L5970D013TR, findchips.com serves as an invaluable resource. Through findchips.com, you can easily access updated stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Avnet Silica among others. However, for the most accurate and current purchasing information, heading over to findchips.com is recommended. Additionally, for those seeking alternatives or other parts in the Switching Regulator or Controllers category, findchips.com provides comprehensive listings that include offerings by STMicroelectronics and many other manufacturers.