Overview of LAN8742A-CZ-TR by Microchip Technology Inc.
The LAN8742A-CZ-TR by Microchip Technology Inc. is an Ethernet transceiver supporting data rates up to 100 Mbps, suitable for a wide range of applications that require fast and reliable data transmission. It operates according to the IEEE 802.3 and IEEE 802.3u standards, ensuring compatibility with most network protocols. The device is designed in a SQFN-24 package, making it a compact solution for adding Ethernet connectivity to any microcontroller or Ethernet-capable device.
Key features include a nominal supply voltage of 1.2V, with an operating range between 3V and 3.6V, and a commercial temperature grade from 0°C to 70°C, aligning with typical commercial requirements. The LAN8742A-CZ-TR is specifically notable for its support of RMII (Reduced Media-Independent Interface) for the efficient connection with microcontrollers. Additionally, it adheres to RoHS compliance, indicating that it meets strict environmental standards regarding hazardous materials.
Industry Applications for LAN8742A-CZ-TR
The versatile features of LAN8742A-CZ-TR suggest its suitability across a broad spectrum of industries. Here are potential application areas, requiring thorough suitability analysis by design and engineering teams:
- Consumer Electronics: Devices such as smart home systems, gaming consoles, and digital TVs might incorporate this part to facilitate network connectivity and data transmission.
- Industrial Automation: For monitoring and controlling machinery on factory floors, the LAN8742A-CZ-TR could be utilized within sensor networks or interface panels to enable real-time communication.
- Financial Technology (Fintech): Secure and fast transaction terminals such as ATMs and point of sale (POS) systems could benefit from the reliable data transfer capabilities of this Ethernet transceiver.
- Smart Cities: In applications ranging from traffic management systems to public Wi-Fi infrastructure, the LAN8742A-CZ-TR could offer a foundational connectivity component ensuring robust performance.
These projected applications rely on the high-speed data transfer and robust support for IEEE standards, indicative of the LAN8742A-CZ-TR’s capabilities.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. In the niche of Network Interfaces, particularly within telecommunication circuits, Microchip stands out with its comprehensive portfolio. The LAN8742A-CZ-TR is an example of Microchip’s expertise in developing components that facilitate easy and reliable connectivity for a range of applications. Microchip’s offerings in this category are extensive, including a variety of Ethernet transceivers and controllers that are designed to meet the rigorous demands of modern networked devices.
Where to Find LAN8742A-CZ-TR by Microchip Technology Inc
To procure the LAN8742A-CZ-TR for your application, findchips.com is an invaluable resource. The site provides real-time information on stock levels and pricing from a wide range of distributors. While historically the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and EBV Elektronik, inventory levels and availability can fluctuate. Users are encouraged to search on findchips.com to access up-to-date information. Additionally, for exploring alternate parts within the category of Network Interfaces, findchips.com offers comprehensive listings from Microchip Technology Inc as well as other leading manufacturers.