Overview of LBR2012T100K by TAIYO YUDEN
The LBR2012T100K is a general-purpose inductor that features a standard inductance value of 10 µH with a tolerance of ±10% and operates over a wide frequency range up to 32 MHz. Manufactured by TAIYO YUDEN, this component is part of the Fixed Inductors subcategory and is designed with a ferrite core. It measures 2.0 x 1.25 x 1.25 mm (Length x Width x Height), qualifying it as an 0805 chip size surface-mounted device (SMD).
This inductor supports a maximum current of 0.15 A and exhibits a DC resistance of 0.468 ohms. It is not shielded, which is a notable aspect in applications where space conservation and minimal interference shielding are not critical. The component also includes environmental compliance with RoHS and REACH, signifying its suitability for use in various global markets. Notable for engineering and procurement teams is the disclosed factory lead time of 47 weeks as of the current writing, indicating potential wait times for bulk orders.
Industry Applications for LBR2012T100K
The LBR2012T100K’s features lend itself to a broad range of potential applications across various industry sectors. Notably, its overall functionality and specifications could potentially make it suitable for inclusion in the following areas:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially incorporate this inductor due to its compact size and general-purpose application. The ability to handle moderate power requirements and its surface-mount design allow it to fit into dense PCB layouts common in compact consumer devices.
- Telecommunications: Network devices, including modems and router equipment, which require stable inductance for signal integrity, could potentially utilize this inductor. The component’s frequency characteristics and power handling capabilities might accommodate the demands of various communication frequency bands.
- Computing and Data Storage: Servers and storage units, needing effective power management and minimal signal interference, could conceptually benefit from using such an inductor in their power supply circuits. The tolerance and thermal properties of the LBR2012T100K are suitable for these environments, which often experience variable thermal and electrical conditions.
- Electronic Manufacturing: Automated equipment used in the manufacturing of other electronic components and systems might also potentially employ this inductor. Precision and reliability in such equipment are crucial, where the consistent performance of the LBR2012T100K could be beneficial.
It is important to note that these potential industry applications are conceptual and must be thoroughly analyzed and verified by engineering and design teams for exact industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a globally recognized manufacturer of electronic components, particularly known for its extensive range of inductors, including the LBR2012T100K. With a reputation for producing reliable and efficient products, their Fixed Inductors are widely used in various consumer electronics, telecommunication devices, and industrial machinery. TAIYO YUDEN emphasizes on innovation and quality in its component design and manufacturing processes, making its products favorable for designers and engineers looking for high-standard components for sophisticated electronic designs.
Where to Find LBR2012T100K by TAIYO YUDEN
Procuring the LBR2012T100K is streamlined through findchips.com. It is advisable for procurement professionals to check current stock levels, lead times, and competitive pricing through our website. Historically, this component has been stocked by distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, to obtain the most accurate and up-to-date availability and pricing, visiting findchips.com is recommended. In addition, for those considering alternate parts, searching under the category of Fixed Inductors may provide additional options from TAIYO YUDEN or other manufacturers.