Overview of LCXND5050YAL100MMG by TAIYO YUDEN
The LCXND5050YAL100MMG is characterized as a General Purpose Inductor with a nominal inductance of 10µH and a tolerance of 20%. This component is specifically designed for surface mount (SMD) applications, featuring a rectangular chip shape in a 1919 package size (4.9mm x 4.9mm x 4.1mm). The inductor utilizes a ferrite core, and is designed for power applications, with a shielded wirewound construction. Key specifications include a maximum rated current of 2.1 A and a DC resistance of 0.056 Ω.
TAIYO YUDEN, a reputable manufacturer in the field of electronic components, produces this part, ensuring compliance with reliability standards such as RoHS and AEC-Q200, making it suitable for use in automotive applications. The inductor operates over a wide temperature range from -40°C to 125°C. The packing style for this component is Tape and Reel, specifically in an embossed 13-inch reel, facilitating automated assembly processes.
Industry Applications for LCXND5050YAL100MMG
The LCXND5050YAL100MMG may be used in various industries, primarily where power management and efficiency are critical. Below are some potential applications within selected industries:
- Consumer Electronics: This inductor could potentially be utilized in devices like power supplies for personal computers, game consoles, and TVs, where stability and efficiency are necessary. Its high current rating and low DC resistance make it suitable for handling power in these compact devices.
- Internet of Things (IoT): In IoT devices, such as smart home controllers or wearables, the LCXND5050YAL100MMG could potentially help in managing power effectively in the small form factor devices. The component’s reliability and temperature range make it suitable for applications that require long operational life and varying operating environments.
- Computing and Data Storage: Power management within servers or storage units is crucial, and this inductor could potentially assist in smoothing power delivery and improving efficiency in these applications. The inductor’s ability to handle significant current levels and its AEC-Q200 compliance mean it can reliably operate in the rigorous conditions typical of such environments.
Please note that these potential industry applications are only conceptual/illustrative and require precise analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About TAIYO YUDEN
TAIYO YUDEN is a well-established global manufacturer known for its wide range of electronic components, including capacitors and Fixed Inductors. Their expertise in developing high-quality inductors like LCXND5050YAL100MMG is recognized in the electronics industry, catering to both general-purpose and specialized applications. TAIYO YUDEN focuses on delivering products with high reliability, meeting stringent standards such as AEC-Q200 for automotive applications and adhering to environmental standards like RoHS. In addition to LCXND5050YAL100MMG, TAIYO YUDEN produces a wide array of similar inductors, all characterized by their exceptional performance and quality.
Where to Find LCXND5050YAL100MMG by TAIYO YUDEN
To purchase the LCXND5050YAL100MMG, you can begin your search on findchips.com. This platform allows you to compare stock levels and pricing from various distributors. Historically, this part was available from distributors such as Chip1Stop, Avnet (Asia and Americas), TTI, and DigiKey, among others. To find current availability and prices, it is recommended to consult findchips.com. On the same platform, you can also explore alternate parts to LCXND5050YAL100MMG, perhaps from TAIYO YUDEN or other manufacturers, through the Fixed Inductors section.