LD1086DT33TR by STMicroelectronics

Overview of LD1086DT33TR by STMicroelectronics

The LD1086DT33TR by STMicroelectronics is a fixed low dropout (LDO) positive voltage regulator capable of delivering up to 1.5A of output current. Operating within a voltage range of 6.3V to 30V and featuring a nominal dropout voltage of 1.3V, this device ensures efficient operation even in scenarios where the input-to-output voltage differential is minimal. Designed for versatility, the LD1086DT33TR outputs a fixed 3.3V, making it a suitable component for powering a wide array of digital and analog circuits that require a stable supply voltage.

Among its notable attributes, this voltage regulator stands out for its low dropout voltage of up to 1.5V, ensuring continued operation under varying conditions. Packaged in a TO-252-3 form factor and compliant with RoHS standards, the LD1086DT33TR is suited for environmentally conscious applications that demand compact, energy-efficient components. With a maximum operating temperature range from -40°C to 125°C, it’s built to perform reliably in both industrial-grade applications and consumer electronics. Furthermore, its compliance with the EAR99 ECCN code and non-compliance with REACH highlights its broad acceptability in global markets, subject to specific regulatory contexts.

Industry Applications for LD1086DT33TR

Given its specifications, the LD1086DT33TR could potentially find applications across a variety of industries. It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements. Here are a few examples:

  • Consumer Electronics: In consumer electronics such as gaming consoles, portable devices, and home automation systems, the LD1086DT33TR might help maintain stable operation by providing precise voltage regulation. Its high efficiency and low dropout performance are particularly advantageous for battery-powered devices.
  • Telecommunications: Telecommunication devices, including routers, switches, and RF transceivers, could potentially utilize the LD1086DT33TR for its ability to provide a stable power supply, thus ensuring reliable data transmission and reception over networks. The regulator’s robustness across a wide range of operating temperatures may benefit outdoor equipment exposed to environmental extremes.
  • Computing and Data Storage: For computing applications, such as servers and storage systems that require constant and reliable voltage supplies, the LD1086DT33TR might be employed to enhance system stability and data integrity. Its low dropout characteristic ensures that performance is maintained even when input supply voltages fluctuate.
  • Industrial Automation: Automation equipment and sensors that operate in dynamic industrial environments might leverage the LD1086DT33TR for its durable packing, high temperature tolerance, and stable output, contributing to continuous and reliable operation.
  • Electronic Manufacturing: In the manufacturing of electronic components and assemblies, this voltage regulator could be integral in test and measurement equipment, ensuring accurate results by providing consistent power to the devices under test.

Note: The above industry applications are solely illustrative and the compatibility of the LD1086DT33TR with specific components and systems necessitates further validation by professional engineering teams.

About STMicroelectronics

STMicroelectronics is a global leader in the development and manufacturing of semiconductor solutions, including a wide range of power circuits and Linear Regulator ICs. Known for their innovation in electronics, STMicroelectronics offers a comprehensive portfolio that supports the needs of various applications from automotive to aerospace. In the realm of Linear Regulator ICs, the company stands out for its commitment to providing energy-efficient, high-performance solutions such as the LD1086DT33TR, catering to the evolving needs of modern electronic devices and systems.

Where to Find LD1086DT33TR by STMicroelectronics

To procure the LD1086DT33TR, utilizing platforms like findchips.com is advisable for up-to-date stock levels and competitive pricing. Visitors can also explore a broad range of Linear Regulator ICs to find alternate parts offered by STMicroelectronics or other leading manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, among others. It’s crucial to check findchips.com for the current availability and pricing from various distributors before making a purchasing decision.

Compare pricing for LD1086DT33TR and other Linear Regulator ICs / Power Circuits at findchips.com