Overview of LIS3LV02DLTR by STMicroelectronics
The LIS3LV02DLTR is a digital output linear accelerometer that provides three axes of acceleration detection with ±2g/±6g user-selectable full-scale sensitivity. Manufactured by STMicroelectronics, this component encapsulates cutting-edge technology for sensing acceleration along the three axes, making it a crucial component in a wide array of applications. With interface options including I2C and SPI, it allows for easy integration into various electronic systems. Packaged in a low-profile LGA-16, its compact dimensions (7.5 mm in length and 4.4 mm in width) and surface-mount capability make it suitable for space-constrained applications. Additionally, its operational temperature range spans from -40 °C to 85 °C, catering to industrial requirements. The LIS3LV02DLTR operates on a supply voltage range of 2.16 V to 3.6 V, with a nominal operating voltage of 3.3 V, aligned with common digital systems. Notably, it is ROHS compliant, indicating adherence to restrictive hazardous substance standards.
Industry Applications for LIS3LV02DLTR
The versatility of the LIS3LV02DLTR accelerometer lends itself to numerous applications across various industries. Here are some key use cases:
- Consumer Electronics: It may be utilized in mobile phones, gaming controllers, and personal navigation devices, offering functionality such as orientation detection, motion input, and gesture control.
- Vision Systems: In applications like virtual reality (VR) and augmented reality (AR), the LIS3LV02DLTR could potentially provide essential data for tracking movements and enhancing user experiences.
- Automotive: For transportation and logistics, as well as automotive safety systems, providing vital information that can be used for vehicle dynamics control, crash detection, and telematics.
- Healthcare Devices: In medical monitoring equipment and wearable health gadgets, it may offer capabilities for fall detection, activity tracking, and patient monitoring.
These diverse applications highlight the LIS3LV02DLTR’s adaptability and the value it adds to products by enabling advanced features and improving user interaction.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, notably renowned for its innovative contributions to signal circuits, including other signal circuits like the LIS3LV02DLTR. The company’s portfolio covers a wide array of electronic components designed for a plethora of applications, from automotive and industrial to consumer electronics. STMicroelectronics is committed to pushing the boundaries of microelectronics, employing advanced technology to meet the complex demands of integrating digital and analog functionalities. Their production of motion sensors, notably accelerometers like LIS3LV02DLTR and similar parts, stands as a testament to their expertise and dedication to quality and performance in the realm of electronic components.
Where to Find LIS3LV02DLTR by STMicroelectronics
For those considering the LIS3LV02DLTR for their applications, findchips.com provides a comprehensive and up-to-date platform to check the part’s availability and pricing across a variety of distributors. Some of the notable distributors that have historically stocked this part include Newark, element14 Asia-Pacific, and Farnell. However, it’s important to visit findchips.com to get current stock levels and pricing. For alternatives or to explore the broader range of Other Signal Circuits, the platform also provides links to similar parts offered by STMicroelectronics and other manufacturers, aiding in the search for the perfect part for your application.